SIT9387 Series MEMS Oscillators

SiTime's elite, AEC-Q100, ultra-low jitter oscillators are suitable for extreme temperature automotive applications

Image of SiTime's SIT9387 Series Elite MEMS OscillatorsThe SiT9387 series from SiTime is an AEC-Q100, ultra-low jitter, differential oscillator that supports any frequency from 220.000001 MHz to 725 MHz in 1 Hz increments. These oscillators are based on SiTime's unique Elite Platform™ and deliver exceptional dynamic performance of 0.23 power supply (ps) jitter (typical) and ±25 pulse-position modulation (ppm) in the presence of common environmental hazards such as shock, vibration, power supply noise, electromagnetic interference (EMI), and board-bending.

The SiT9387 series is available in an ultra-small 3.2 mm x 2.5 mm differential package and a 7.0 mm x 5.0 mm package. They support all popular output signaling types including low-voltage positive emitter coupled logic (LVPECL), low-voltage differential signaling (LVDS), and host clock signal level (HCSL) in combination with any voltage between 2.25 V to 3.63 V.

Features
  • AEC-Q100 with an extended temperature range: -40°C to +105°C
  • Any frequency between 220.000001 MHz and 725 MHz
    • Accurate to six decimal place
    • For frequency between 1 MHz and 220 MHz: see SiT9386
  • LVPECL, LVDS, and HCSL output signaling
  • Frequency stability as low as ±25 ppm: contact SiTime
  • 0.23 ps root-mean-square (RMS) (typ.) phase jitter (random, 12 kHz to 20 MHz)
  • Industry standard packages: 3.2 mm x 2.5 mm, 7.0 mm x 5.0 mm
  • For the 5.0 mm x 3.2 mm package: contact SiTime
Applications
  • 100 Gbps Ethernet, SONET, SATA, SAS, and Fibre Channel
  • Automotive camera systems
  • Telecom, networking, instrumentation, storage, and servers
  • Radar/lidar applications

SIT9387 Series Elite MEMS Oscillators

KuvaManufacturer Part NumberKuvausTaajuuden vakausLuokituksetVirta - syöttö (poiskytkentä) (maks.)Saatavana oleva määrä HintaNäytä tiedot
MEMS OSC 300.0000MHZ LVDSSIT9387AE-2B2-33N300.000000GMEMS OSC 300.0000MHZ LVDS±25ppmAEC-Q100-192 - Immediate$21.19Näytä tiedot
MEMS OSC XO 300.0000MHZ LVDS SMDSIT9387AE-2B1-33E300.000000GMEMS OSC XO 300.0000MHZ LVDS SMD-AEC-Q10067mA1557 - Immediate$30.31Näytä tiedot
MEMS OSC XO 412.5000MHZ SMDSIT9387AE-2BF-33E412.50000XMEMS OSC XO 412.5000MHZ SMD±10ppmAEC-Q10063mA0 - Immediate$42.64Näytä tiedot
MEMS OSC XO 412.5000MHZ LVDSSIT9387AE-2B1-33E412.500000XMEMS OSC XO 412.5000MHZ LVDS±20ppmAEC-Q10063mA0 - Immediate$34.44Näytä tiedot
Published: 2018-11-20