SIMATIC ET 200 I/O Systems

Siemens SIMATIC ET 200 I/O systems set a new standard in usability, scalability, and functionality

Image of Siemens' SIMATIC ET 200 IO SystemsRequirements of I/O systems are becoming more complex and varied. Siemens SIMATIC ET 200MP and ET 200SP systems are available for the central control cabinet and the distributed control cabinet, setting a standard of excellence for usability, scalability, and functionality.

Features
  • ET 200MP
    • Scalable with high channel density, up to 64 channels per module
    • Distributed I/O for the Siemens PLC SIMATIC S7-1500 or distributed configuration via PROFINET or PROFIBUS
    • Quick wiring thanks to push-in technology
    • Active backplane bus allows hot swapping
    • Reliable diagnostic
  • ET 200SP
    • Extremely compact dimensions and expandability of the station with up to 64 modules
    • Extensive module range
    • Module replacement during operation
    • Channel-precise diagnostic functions

SIMATIC ET 200 I/O Systems

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INPUT MODULE 4 ANALOG 24V6ES71346JD000CA1INPUT MODULE 4 ANALOG 24V41 - Immediate$485.86Näytä tiedot
INPUT MODULE 8 DIG 19.2-28.8V6ES71316BF000CA0INPUT MODULE 8 DIG 19.2-28.8V1 - Immediate$145.57Näytä tiedot
INTERFACE MODULE 24V6ES71555AA000AC0INTERFACE MODULE 24V3 - Immediate$2,185.77Näytä tiedot
OUTPUT MODULE 8 DIG 19.2-28.8V6ES71326BF000CA0OUTPUT MODULE 8 DIG 19.2-28.8V0 - ImmediateSee Page for PricingNäytä tiedot
OUTPUT MODULE 4 DIG 19.2-28.8V6ES71326BD200BA0OUTPUT MODULE 4 DIG 19.2-28.8V18 - Immediate$253.02Näytä tiedot
INPUT MODULE 8 ANALOG 24V6ES71346JF000CA1INPUT MODULE 8 ANALOG 24V6 - Immediate$713.64Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEMORY CARD SIMATIC S76ES79548LF030AA0MEMORY CARD SIMATIC S70 - Immediate$333.86Näytä tiedot
MEMORY CARD SIMATIC S76ES79548LL030AA0MEMORY CARD SIMATIC S70 - Immediate$453.78Näytä tiedot
MEMORY CARD SIMATIC S76ES79548LE030AA0MEMORY CARD SIMATIC S70 - Immediate$243.01Näytä tiedot
CON MOD SIMATIC ET 200PRO SERIES6ES71944CA000AA0CON MOD SIMATIC ET 200PRO SERIES18 - Immediate$92.49Näytä tiedot
ADAPT SIMATIC ET 200SP PROFINET6ES71936AR000AA0ADAPT SIMATIC ET 200SP PROFINET70 - Immediate$139.75Näytä tiedot
Published: 2021-09-01