SIMATIC ET 200 I/O Platform

Siemens I/O platform offers simple and flexible use of different fieldbus systems

Image of Siemens' SIMATIC ET 200 MultiFieldbus InterfaceSiemens SIMATIC ET 200 I/O system with MultiFieldbus allows users to maximize engineering efficiencies and cost-effectiveness. One fieldbus with multiple Ethernet protocols, their MultiFieldbus systems enable users to standardize on a single I/O platform while flexibly using PROFINET, EtherNet/IP, and Modbus TCP in their automation projects.

With MultiFieldbus users can tailor their machines to the requirements without having to spend a lot of time and effort adapting the I/Os. The SIMATIC ET 200 MultiFieldbus interface modules can exchange data with multiple controllers from different vendors via different protocols simultaneously and over the same cable and/or subnet.

Users can overcome bus limitations with MultiFieldbus, and OEMs can save the time and effort of replacing I/Os when exporting machines to different regions or working with different customer control specifications. End users can simplify service requirements and reduce their spare parts inventory by standardizing on a single I/O platform regardless of the PLC. Thanks to the multiprotocol support of multiple Ethernet protocols, replacing the controller and using a different protocol is no longer a problem.

The comprehensive SIMATIC ET 200 I/O platform with MultiFieldbus simplifies engineering by offering scalable and flexible solutions to meet any requirement whether inside the control cabinet (IP20 degree of protection) or on-machine (IP 65/67/69K degree of protection). Featuring safety, redundancy, IO-Link, motor starters, drives, weighing modules, and much more, Siemens SIMATIC ET 200 I/O is truly a universal I/O solution.

Features
  • Wide portfolio range for in-control cabinets and at the machine
  • Protection ratings include IP20, IP65, IP67, and IP69K
  • Fieldbus connections include PROFINET, EtherNet/IP, and Modbus TCP which are all configurable via software with no change in hardware
  • Simultaneous communication is possible with up to six PLCs via different Ethernet-based protocols on a single fieldbus cable
  • Communication modules for IO-Link, Profibus, PtP, CAN, ASi, DALI, and DMX512
  • Failsafe I/O and standard I/O can be freely mixed in a single station
  • Multifunctional, modular, and precisely scalable systems for distributed automation
  • Space requirement reduced by up to 50%
  • Rapid wiring installation without tools for push-in terminals
  • Fast reaction time for increased system throughput resulting in faster production lines
  • Technology modules for counting, position input, time-based IO, weighing, motor starters, servo drive, PTO, energy monitoring, and electric car charging
  • For third-party connectivity, predefined add-on instructions, and hardware diagnostics
Applications
  • Field I/O for all industrial OEM and end-user centralized and decentralized applications
  • Modular options available for inside a control cabinet or on-machine applications
  • Block I/O available for on-machine applications
  • SIPLUS Extreme versions available for extreme condition applications with extended temperature and vibration specifications
  • Flexibility of design available with seamless transition from in-cabinet IP20 applications to on-machine IP65/67 applications in the same I/O station

SIMATIC ET 200SP PLC Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INPUT MODULE 8 ANALOG 19.2-28.8V6ES71346FF000AA1INPUT MODULE 8 ANALOG 19.2-28.8V28 - Immediate$513.54Näytä tiedot
INPUT MODULE 8 ANALOG 24V6ES71346JF000CA1INPUT MODULE 8 ANALOG 24V6 - Immediate$713.64Näytä tiedot
I/O MODULE 8 DIG 8 DIG 24V6ES71366BA010CA0I/O MODULE 8 DIG 8 DIG 24V54 - Immediate$491.88Näytä tiedot
INPUT MODULE 4 ANALOG 19.2-28.8V6ES71346GD010BA1INPUT MODULE 4 ANALOG 19.2-28.8V20 - Immediate$395.48Näytä tiedot
OUTPUT MODULE 4 ANALOG 24V6ES71356HD000BA1OUTPUT MODULE 4 ANALOG 24V38 - Immediate$496.21Näytä tiedot
INTERFACE MODULE 24V6ES71556AU010BN0INTERFACE MODULE 24V6 - Immediate$773.88Näytä tiedot
INPUT MODULE 4 ANALOG 24V6ES71346JD000CA1INPUT MODULE 4 ANALOG 24V41 - Immediate$485.86Näytä tiedot
INTERFACE MODULE 19.2-28.8V6ES71556AA010BN0INTERFACE MODULE 19.2-28.8V0 - ImmediateSee Page for PricingNäytä tiedot
COMMUNICATIONS MODULE 19.2-28.8V6ES71376AA010BA0COMMUNICATIONS MODULE 19.2-28.8V10 - Immediate$679.98Näytä tiedot

SIMATIC ET 200SP Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP000BA0BASE UNIT SIMATIC ET 200SP225 - Immediate$43.49Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP000DA0BASE UNIT SIMATIC ET 200SP1037 - Immediate$71.91Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP200DA0BASE UNIT SIMATIC ET 200SP14 - Immediate$83.18Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP200BB1BASE UNIT SIMATIC ET 200SP32 - Immediate$57.33Näytä tiedot
ADAPT SIMATIC ET 200SP PROFINET6ES71936AR000AA0ADAPT SIMATIC ET 200SP PROFINET70 - Immediate$139.75Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP200BA0BASE UNIT SIMATIC ET 200SP39 - Immediate$55.22Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP000BA1BASE UNIT SIMATIC ET 200SP31 - Immediate$57.33Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP000DA1BASE UNIT SIMATIC ET 200SP8 - Immediate$85.21Näytä tiedot
BASE UNIT SIMATIC ET 200SP6ES71936BP200BB0BASE UNIT SIMATIC ET 200SP12 - Immediate$57.33Näytä tiedot

SIMATIC ET 200AL PLC Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INPUT MODULE 8 DIG 20.4-28.8V6ES71415BF000BA0INPUT MODULE 8 DIG 20.4-28.8V1 - Immediate$203.70Näytä tiedot
I/O MOD 4 DIG 8 DIG 20.4-28.8V6ES71435BF000BA0I/O MOD 4 DIG 8 DIG 20.4-28.8V1 - Immediate$260.35Näytä tiedot
OUTPUT MODULE 8 DIG 20.4-28.8V6ES71425AF000BA0OUTPUT MODULE 8 DIG 20.4-28.8V1 - Immediate$330.92Näytä tiedot
INPUT MODULE 8 DIG 20.4-28.8V6ES71415AF000BA0INPUT MODULE 8 DIG 20.4-28.8V0 - Immediate$199.70Näytä tiedot
I/O MOD 4 DIG 8 DIG 20.4-28.8V6ES71435AF000BA0I/O MOD 4 DIG 8 DIG 20.4-28.8V0 - Immediate$218.96Näytä tiedot
INPUT MODULE 16 DIG 20.4-28.8V6ES71415AH000BA0INPUT MODULE 16 DIG 20.4-28.8V0 - Immediate$313.26Näytä tiedot
I/O MOD 16 DIG 16 DIG 20.4-28.8V6ES71435AH000BA0I/O MOD 16 DIG 16 DIG 20.4-28.8V0 - Immediate$382.18Näytä tiedot
INPUT MODULE 4 ANALOG 20.4-28.8V6ES71445KD000BA0INPUT MODULE 4 ANALOG 20.4-28.8V0 - Immediate$434.73Näytä tiedot
OUTPUT MODULE 4 ANLG 20.4-28.8V6ES71455ND000BA0OUTPUT MODULE 4 ANLG 20.4-28.8V0 - Immediate$483.19Näytä tiedot

SIMATIC ET 200AL Sensors and Transducers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ET 200AL. AI 4XRTD/TC. 4XM126ES71445KD500BA0ET 200AL. AI 4XRTD/TC. 4XM120 - Immediate$487.28Näytä tiedot

SIMATIC ET 200ECO PLC Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LINK MODULE 4 DIGITAL 20.4-28.8V6ES71486JG000BB0LINK MODULE 4 DIGITAL 20.4-28.8V4 - Immediate$797.20Näytä tiedot
INPUT MODULE 8 DIG 20.4-28.8V6ES71416BG000BB0INPUT MODULE 8 DIG 20.4-28.8V0 - Immediate$487.28Näytä tiedot
OUTPUT MODULE 8 DIG 20.4-28.8V6ES71426BG000BB0OUTPUT MODULE 8 DIG 20.4-28.8V0 - Immediate$504.88Näytä tiedot
OUTPUT MODULE 8 DIG 20.4-28.8V6ES71426BR000BB0OUTPUT MODULE 8 DIG 20.4-28.8V0 - Immediate$629.21Näytä tiedot
INPUT MODULE 16 DIG 20.4-28.8V6ES71416BH000BB0INPUT MODULE 16 DIG 20.4-28.8V0 - Immediate$649.71Näytä tiedot

SIMATIC ET 200ECO Industrial and Automation Controls

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOUNTING RAILS SIMATIC SERIES6ES71946GA000AA0MOUNTING RAILS SIMATIC SERIES0 - Immediate$106.99Näytä tiedot
Published: 2023-05-31