SHT31 Smart Gadget Development Kit

Sensirion offers its SHT31 smart gadget development kit for wireless humidity and temperature sensor applications

Image of Sensirion's SHT31 Smart GadgetSensirion's SHT31 smart gadget is a reference design circuit board which demonstrates the outstanding performance and ease-of-use of their humidity and temperature sensors. It not only shows humidity and temperature values on the display, but it can also communicate wirelessly with a Bluetooth® Smart capable device like a smartphone. For developers, full design resources of the SHT31 smart gadget are available on GitHub.

Development Kit Contents
  • Smart gadget main PCB equipped with:
    • SHT31 sensor
    • LCD display
    • Push button and BLE module
    • Battery
    • Supports and quick-start guide
  • Apps for iOS and Android devices for download in respective app stores
  • Complete design resources available on GitHub:
    • Hardware design (PCB layout, BOM)
    • Firmware code
    • Bluetooth profile definition
    • Source code for iOS and Android apps

SHT31 Smart Gadget

KuvaManufacturer Part NumberKuvausTunnistusalueSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD TEMP AND HUMIDITY W/BSHT31 SMART GADGETEVAL BOARD TEMP AND HUMIDITY W/B-40°C – 125°C, 0 – 100% RH0 - Immediate$23.40Näytä tiedot
Published: 2016-05-04