Foil Current Sensing Resistors - PCS Series

Riedon™ products by Bourns offers their low-resistance, low-TCR, through-hole leaded 4-pin SiP resistors

Image of Riedon's PCS Series Foil Current Sensing ResistorsThe Riedon™ products by Bourns PCS series is available in a 2321, four-terminal package style. It is rated at 40 W (3 W free air) with tolerances down to 0.1%. The PCS series' TCR range is from ±2 ppm/°C to ±10 ppm/°C with resistance values range from 0.001 Ω to 20 Ω.

Features
  • 40 W
  • Tolerances down to 0.1%
  • Resistance range from 0.001 Ω to 20 Ω
  • 4-pin SiP
  • Very low inductance
  • RoHS compliant
  • Low TCR starting from ±2 ppm/°C
Applications
  • Power modules
  • Frequency converters
  • Switch-mode power supplies
  • Current monitoring

PCS Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 0.001 OHM 0.5% 40W RADIALPCS-0R001D1RES 0.001 OHM 0.5% 40W RADIAL208 - Immediate$33.74Näytä tiedot
RES 0.0015 OHM 0.5% 40W RADIALPCS-0R0015D1RES 0.0015 OHM 0.5% 40W RADIAL50 - Immediate$49.24Näytä tiedot
RES 0.002 OHM 0.5% 40W RADIALPCS-0R002D1RES 0.002 OHM 0.5% 40W RADIAL1982 - Immediate$33.74Näytä tiedot
RES 0.0022 OHM 0.5% 40W RADIALPCS-0R0022D1RES 0.0022 OHM 0.5% 40W RADIAL29 - Immediate$34.64Näytä tiedot
RES 0.0033 OHM 0.5% 40W RADIALPCS-0R0033D1RES 0.0033 OHM 0.5% 40W RADIAL34 - Immediate$34.86Näytä tiedot
RES 0.0047 OHM 0.5% 40W RADIALPCS-0R0047D1RES 0.0047 OHM 0.5% 40W RADIAL48 - Immediate$34.86Näytä tiedot
RES 0.005 OHM 0.5% 40W RADIALPCS-0R005D1RES 0.005 OHM 0.5% 40W RADIAL1443 - Immediate$36.64Näytä tiedot
RES 0.01 OHM 0.5% 40W RADIALPCS-0R01D1RES 0.01 OHM 0.5% 40W RADIAL200 - Immediate$25.68Näytä tiedot
RES 0.033 OHM 0.5% 40W RADIALPCS-0R033D1RES 0.033 OHM 0.5% 40W RADIAL4 - Immediate$25.33Näytä tiedot
RES 0.047 OHM 0.5% 40W RADIALPCS-0R047D1RES 0.047 OHM 0.5% 40W RADIAL46 - Immediate$25.33Näytä tiedot
RES 0.1 OHM 0.5% 40W RADIALPCS-0R1D1RES 0.1 OHM 0.5% 40W RADIAL73 - Immediate$42.11Näytä tiedot
Updated: 2025-01-24
Published: 2016-09-26