Foil Current Sensing Resistors - FHR 4-2321Series

Riedon™ products by Bourns FHR 4-2321 resistors have a four-terminal design allowing for true Kelvin current measurements

Image of Riedon's FHR 4-2321 Foil Current Sensing ResistorsRiedon™ products by Bourns FHR 4-2321 resistors offer a higher performance alternative to competitor products while complementing their even higher performance PCS series. The four-terminal design allows for true Kelvin current measurements. The FHR 4-2321 offers resistance values from 0.001 ohms to 50 ohms with tolerances from 0.1% and TCR availability as low as 15 ppm.

Features
  • Up to 40 W with heatsink
  • Tolerances from 0.1%
  • Standard TCR of 25 ppm
  • Very low inductance
  • Fully RoHS compliant
Applications
  • Power modules
  • Frequency converters
  • Switch mode power supplies
  • Current monitoring

FHR 4-2321 Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 0.0015 OHM 0.5% 40W RADIALPCS-0R0015D1RES 0.0015 OHM 0.5% 40W RADIAL50 - Immediate$49.48Näytä tiedot
RES 0.0022 OHM 0.5% 40W RADIALPCS-0R0022D1RES 0.0022 OHM 0.5% 40W RADIAL0 - Immediate$35.04Näytä tiedot
RES 0.0033 OHM 0.5% 40W RADIALPCS-0R0033D1RES 0.0033 OHM 0.5% 40W RADIAL34 - Immediate$35.04Näytä tiedot
RES 0.0047 OHM 0.5% 40W RADIALPCS-0R0047D1RES 0.0047 OHM 0.5% 40W RADIAL48 - Immediate$35.04Näytä tiedot
RES 0.033 OHM 0.5% 40W RADIALPCS-0R033D1RES 0.033 OHM 0.5% 40W RADIAL4 - Immediate$25.46Näytä tiedot
RES 0.047 OHM 0.5% 40W RADIALPCS-0R047D1RES 0.047 OHM 0.5% 40W RADIAL46 - Immediate$25.46Näytä tiedot
RES 0.001 OHM 1% 40W RADIALFHR4V-0R001F1RES 0.001 OHM 1% 40W RADIAL96 - Immediate$42.41Näytä tiedot
RES 0.0015 OHM 1% 40W RADIALFHR4V-0R0015F1RES 0.0015 OHM 1% 40W RADIAL49 - Immediate$35.90Näytä tiedot
RES 0.002 OHM 1% 40W RADIALFHR4V-0R002F1RES 0.002 OHM 1% 40W RADIAL0 - Immediate$32.82Näytä tiedot
RES 0.0022 OHM 1% 40W RADIALFHR4V-0R0022F1RES 0.0022 OHM 1% 40W RADIAL50 - Immediate$32.82Näytä tiedot
RES 0.0033 OHM 1% 40W RADIALFHR4V-0R0033F1RES 0.0033 OHM 1% 40W RADIAL40 - Immediate$32.82Näytä tiedot
RES 0.0047 OHM 1% 40W RADIALFHR4V-0R0047F1RES 0.0047 OHM 1% 40W RADIAL50 - Immediate$35.90Näytä tiedot
RES 0.005 OHM 1% 40W RADIALFHR4V-0R005F1RES 0.005 OHM 1% 40W RADIAL57 - Immediate$32.82Näytä tiedot
RES 0.01 OHM 1% 40W RADIALFHR4V-0R01F1RES 0.01 OHM 1% 40W RADIAL197 - Immediate$35.90Näytä tiedot
RES 0.033 OHM 1% 40W RADIALFHR4V-0R033F1RES 0.033 OHM 1% 40W RADIAL0 - ImmediateSee Page for PricingNäytä tiedot
RES 0.047 OHM 1% 40W RADIALFHR4V-0R047F1RES 0.047 OHM 1% 40W RADIAL0 - ImmediateSee Page for PricingNäytä tiedot
RES 0.1 OHM 1% 40W RADIALFHR4V-0R1F1RES 0.1 OHM 1% 40W RADIAL25 - Immediate$36.19Näytä tiedot
Updated: 2025-02-03
Published: 2018-08-03