MAX14850

Analog Devices offers their MAX14850 six-channel digital isolator

Image of Analog Devices' MAX14850The MAX14850 is a six-channel digital isolator utilizing Analog Devices' proprietary process technology, whose monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance.

The four unidirectional channels are each capable of DC to 50 Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are open drain and each is capable of data rates from DC to 2 Mbps.

Independent 3.0 V to 5.5 V supplies on each side of the isolator also make it suitable for use as a level translator. The MAX14850 can be used for isolating SPI busses, I²C busses with clock stretching, RS-232, RS-485/RS-422 busses, and general-purpose isolation. When used as a bus isolator, extra channels are available for power monitoring and reset signals.

The MAX14850 is available in a narrow body, 16-pin SO (10 mm x 4 mm) package. The SO package is specified over the -40°C to 125°C automotive temperature range.

Features and Benefits
  • Compatible with many interface standards
    • I²C with clock stretching
    • SPI
    • RS-232, RS-422/RS-485
    • SMBus, PMBus interfaces
  • Protection from high-voltage environments
    • 600 VRMS isolation for 60 seconds
    • Short-circuit protection on unidirectional outputs
  • Complete digital isolation solution
    • Four unidirectional signal paths: 2-in/2-out
    • Two bidirectional open-drain signal paths
    • 50 Mbps (max.) unidirectional data rate
    • 2 Mbps (max.) bidirectional data rate
Applications
  • Battery management
  • I²C, SPI, SMBus, PMBus™ interfaces
  • Industrial control systems
  • Isolated RS-232, RS-485/RS-422
  • Medical systems
  • Telecommunication systems

MAX14850 Digital Isolators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DGTL ISOLTR 0.6KV 6CH GP 16-SOICMAX14850ASE+DGTL ISOLTR 0.6KV 6CH GP 16-SOIC12631 - Immediate
14500 - Factory Stock
$4.55Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES11#EVAL BOARD FOR MAX111001 - Immediate
51 - Factory Stock
$42.08Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES4#EVAL BOARD FOR MAX111005 - Immediate
30 - Factory Stock
$81.69Näytä tiedot
EVAL BOARD FOR MAX1301MAXREFDES5#EVAL BOARD FOR MAX13012 - Immediate
13 - Factory Stock
$104.78Näytä tiedot
EVAL BOARD FOR MAX13256 MAX14850MAXREFDES12#EVAL BOARD FOR MAX13256 MAX148502 - Immediate
29 - Factory Stock
$71.67Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES6#EVAL BOARD FOR MAX111000 - Immediate$63.11Näytä tiedot
EVAL BOARD FOR MAX5316MAXREFDES18#EVAL BOARD FOR MAX53161 - Immediate
10 - Factory Stock
$101.20Näytä tiedot
Published: 2014-06-03