MAXREFDES61# 16-Bit Four Micro PLC Card

Analog Devices' Micro PLC Technology demonstration puts the power of industry 4.0 in the palm of your hand

Image of Analog Devices' MAXREFDES61# Micro PLC CardIndustry 4.0 marks the fourth industrial revolution, characterized by distributed, intelligent control systems. Breaking from a past with large, centralized programmable-logic controllers, Industry 4.0 allows for highly configurable, highly modular factories, which accept an ever increasing number of sensor inputs, while operating at a higher output than ever before. The ultra-small PLC, or MicroPLC, lies at the heart of the Industry 4.0 factory, providing high performance with ultra-low power consumption in an ultra-small package. MAXREFDES61# is Analog Devices’ MicroPLC, quad-channel, analog input card.

Analog Devices' MAXREFDES61# features a 16-bit high-accuracy four-channel analog input with isolated power and data. Two of the input channels accept -10 V to 10 V signals and the other two inputs accept 4 mA to 20 mA signals. The MAXREFDES61# design integrates a dual low-noise low-distortion buffer (MAX9633); a 16-bit 4-channel multirange input ADC (MAX1301); two high-voltage 4–20 mA current protectors (MAX14626) for the current input channels; an ultra-high-precision 4.096 V voltage reference (MAX6126); 600 VRMS data isolation (MAX14850); a STM32F4 microcontroller; a FTDI USB-UART bridge; a high-efficiency DC-DC converter (MAX15062); and isolated/regulated +15 V, +5 V, and -3 V power rails (MAX17498C/MAX8719/MAX1659/MAX1735). The entire system typically operates at less than 500 mW and fits into a space roughly the size of a credit card. While targeted for the industrial, MicroPLC application, MAXREFDES61# may be used in any application that requires high-accuracy analog-to-digital conversion.

Key Advantages
  • Small form-factor: 10x reduction in footprint brings the full capability of a modular PLC closer to the factory floor
  • High integration: reduces component count, improves reliability, and provides diagnostics to help keep a line up and running 24/7/365
  • Faster throughput: 70x faster digital I/O provides increased production throughput
  • Power efficiency: >50% power savings, allowing fan-less operations and higher density of I/Os

Reference Design

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX1301MAXREFDES61#EVAL BOARD FOR MAX13013 - Immediate
34 - Factory Stock
$176.38Näytä tiedot

MAX6126

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC VREF SERIES 0.06% 8UMAXMAX6126A21+IC VREF SERIES 0.06% 8UMAX327 - Immediate
650 - Factory Stock
$11.24Näytä tiedot
IC VREF SERIES 0.06% 8UMAXMAX6126A25+IC VREF SERIES 0.06% 8UMAX942 - Immediate$11.24Näytä tiedot
IC VREF SERIES 0.06% 8UMAXMAX6126A30+IC VREF SERIES 0.06% 8UMAX356 - Immediate$11.24Näytä tiedot
IC VREF SERIES 0.06% 8UMAXMAX6126A41+IC VREF SERIES 0.06% 8UMAX0 - Immediate$11.24Näytä tiedot
IC VREF SERIES 0.06% 8UMAXMAX6126A50+IC VREF SERIES 0.06% 8UMAX21 - Immediate$11.24Näytä tiedot
IC VREF SERIES 0.02% 8SOICMAX6126AASA21+IC VREF SERIES 0.02% 8SOIC891 - Immediate$14.92Näytä tiedot
IC VREF SERIES 0.02% 8SOICMAX6126AASA30+IC VREF SERIES 0.02% 8SOIC361 - Immediate
1700 - Factory Stock
$13.33Näytä tiedot
IC VREF SERIES 0.02% 8SOICMAX6126AASA41+IC VREF SERIES 0.02% 8SOIC639 - Immediate
16800 - Factory Stock
$13.33Näytä tiedot
IC VREF SERIES 0.02% 8SOICMAX6126AASA50+IC VREF SERIES 0.02% 8SOIC1928 - Immediate$13.33Näytä tiedot
IC VREF SERIES 0.1% 8UMAXMAX6126B21+IC VREF SERIES 0.1% 8UMAX1930 - Immediate
2200 - Factory Stock
$9.95Näytä tiedot
IC VREF SERIES 0.1% 8UMAXMAX6126B25+IC VREF SERIES 0.1% 8UMAX684 - Immediate
6200 - Factory Stock
$9.95Näytä tiedot
IC VREF SERIES 0.1% 8UMAXMAX6126B30+IC VREF SERIES 0.1% 8UMAX0 - Immediate$9.95Näytä tiedot
IC VREF SERIES 0.1% 8UMAXMAX6126B41+IC VREF SERIES 0.1% 8UMAX2280 - Immediate
300 - Factory Stock
$9.95Näytä tiedot
IC VREF SERIES 0.1% 8UMAXMAX6126B50+IC VREF SERIES 0.1% 8UMAX85 - Immediate$9.95Näytä tiedot
IC VREF SERIES 0.06% 8SOICMAX6126BASA21+IC VREF SERIES 0.06% 8SOIC50 - Immediate
6900 - Factory Stock
$9.53Näytä tiedot
IC VREF SERIES 0.06% 8SOICMAX6126BASA30+IC VREF SERIES 0.06% 8SOIC1347 - Immediate
3300 - Factory Stock
$8.14Näytä tiedot
IC VREF SERIES 0.06% 8SOICMAX6126BASA41+IC VREF SERIES 0.06% 8SOIC235 - Immediate
11400 - Factory Stock
$9.53Näytä tiedot
IC VREF SERIES 0.06% 8SOICMAX6126BASA50+IC VREF SERIES 0.06% 8SOIC98 - Immediate
6700 - Factory Stock
$9.53Näytä tiedot

ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC REG LIN POS ADJ 350MA 8-SOICMAX1659ESA+IC REG LIN POS ADJ 350MA 8-SOIC744 - Immediate
9500 - Factory Stock
$7.14Näytä tiedot
IC REG LIN NEG ADJ 200MA SOT23-5MAX1735EUK50+TIC REG LIN NEG ADJ 200MA SOT23-54136 - Immediate
82500 - Factory Stock
$3.35Näytä tiedot
IC REG BUCK 3.3V 300MA 8TDFNMAX15062AATA+TIC REG BUCK 3.3V 300MA 8TDFN10809 - Immediate$2.17Näytä tiedot
IC REG LIN NEG ADJ 200MA SOT23-5MAX1735EUK25+TIC REG LIN NEG ADJ 200MA SOT23-511445 - Immediate
5000 - Factory Stock
$4.07Näytä tiedot
IC REG BUCK ADJ 300MA 8TDFNMAX15062CATA+TIC REG BUCK ADJ 300MA 8TDFN8657 - Immediate$2.18Näytä tiedot
IC REG LIN NEG ADJ 200MA SOT23-5MAX1735EUK30+TIC REG LIN NEG ADJ 200MA SOT23-53746 - Immediate$3.80Näytä tiedot
DGTL ISOLTR 0.6KV 6CH GP 16-SOICMAX14850ASE+DGTL ISOLTR 0.6KV 6CH GP 16-SOIC12583 - Immediate
33000 - Factory Stock
$4.65Näytä tiedot
IC ADC 16BIT 20-TSSOPMAX1301AEUP+IC ADC 16BIT 20-TSSOP843 - Immediate$27.87Näytä tiedot
IC CURR LOOP PROT 4-20MA 6TDFNMAX14626ETT+TIC CURR LOOP PROT 4-20MA 6TDFN19293 - Immediate$2.14Näytä tiedot
IC REG BUCK 5V 300MA 8TDFNMAX15062BATA+TIC REG BUCK 5V 300MA 8TDFN10131 - Immediate$2.16Näytä tiedot
IC OFFLINE SW MULT TOP 16TQFNMAX17498CATE+IC OFFLINE SW MULT TOP 16TQFN0 - ImmediateSee Page for PricingNäytä tiedot
IC ADC 16BIT 20-TSSOPMAX1301BEUP+IC ADC 16BIT 20-TSSOP433 - Immediate
1406 - Factory Stock
$23.85Näytä tiedot
Published: 2014-11-21