Himalaya

Himalaya Power Module

Analog Devices / Maxim Integrated

The purpose of this presentation is to provide an overview of the Himalaya power modules. It will discuss problems and challenges in designing DC to DC power solutions. Additionally, it will explain features and benefits of using these modules. Finally, it will describe where support and additional information is located.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX1301MAXREFDES61#EVAL BOARD FOR MAX13013 - Immediate
34 - Factory Stock
$176.38Näytä tiedot
EVAL BOARD FOR MAX14821 MAX17552MAXREFDES36#EVAL BOARD FOR MAX14821 MAX175521 - Immediate
7 - Factory Stock
$149.25Näytä tiedot
IO-LINK OPTICAL PROXIMITY SENSORMAXREFDES27#IO-LINK OPTICAL PROXIMITY SENSOR0 - Immediate$116.52Näytä tiedot
EVAL BOARD FOR MAX15062MAX15062AEVKIT#EVAL BOARD FOR MAX150622 - Immediate
6 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX15062MAX15062BEVKIT#EVAL BOARD FOR MAX150621 - Immediate
6 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX15062MAX15062C12EVKIT#EVAL BOARD FOR MAX150621 - Immediate
11 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX15062MAX15062C2.5EVKIT#EVAL BOARD FOR MAX150620 - Immediate$33.47Näytä tiedot
EVAL BOARD FOR MAX17501AMAX17501ATEVKIT#EVAL BOARD FOR MAX17501A1 - Immediate
5 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX17501BMAX17501BTEVKIT#EVAL BOARD FOR MAX17501B0 - Immediate$35.75Näytä tiedot
EVAL BOARD FOR MAX17501EMAX17501ETEVKIT#EVAL BOARD FOR MAX17501E0 - Immediate
12 - Factory Stock
$40.11Näytä tiedot
EVAL BOARD FOR MAX17501FMAX17501FTEVKIT#EVAL BOARD FOR MAX17501F1 - Immediate
5 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX17501GMAX17501GTEVKIT#EVAL BOARD FOR MAX17501G0 - Immediate$28.83Näytä tiedot
EVAL BOARD FOR MAX17501HMAX17501HTEVKIT#EVAL BOARD FOR MAX17501H1 - Immediate
8 - Factory Stock
$48.07Näytä tiedot
EVAL BOARD FOR MAX17502EMAX17502ETEVKIT#EVAL BOARD FOR MAX17502E0 - Immediate
8 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX17502FMAX17502FTEVKIT#EVAL BOARD FOR MAX17502F0 - Immediate
8 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX17502GMAX17502GTEVKIT#EVAL BOARD FOR MAX17502G0 - Immediate$28.83Näytä tiedot
EVAL BOARD FOR MAX17503MAX17503EVKITA#EVAL BOARD FOR MAX175031 - Immediate
9 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX17503MAX17503EVKITB#EVAL BOARD FOR MAX175030 - Immediate$28.83Näytä tiedot
EVAL BOARD FOR MAX17504MAX17504EVKITA#EVAL BOARD FOR MAX175040 - Immediate
11 - Factory Stock
$40.91Näytä tiedot
EVAL BOARD FOR MAX17504MAX17504EVKITB#EVAL BOARD FOR MAX175040 - Immediate$28.83Näytä tiedot
PTM Published on: 2015-12-14
PTM Updated on: 2018-07-02