IVS-282 Radar Sensor

InnoSenT's long-range radar sensor is ideal for various types of traffic applications

Image of InnoSent's IVS-282 Radar SensorInnoSent's IVS-282 radar sensor comes with a long detection range. It can detect moving objects at up to 400 m. This sensor provides precise and reliable data due to its high sensitivity and advanced MMIC technology.

The IVS-282 radar sensor is a K-band radar transceiver. It operates within the 24 GHz ISM band and provides data via an analog I/Q output. It is also equipped with an integrated low-noise amplifier. For lower power consumption, the product comes with a shutdown function, allowing the unit to operate with a duty-cycle mode to enable battery-powered applications.

InnoSent's IVS-282 is a radar-based speed and motion sensor for traffic applications. It captures information to derive the velocity and distance of vehicles driving on the road. One way the provided speed information is used is by displaying it at digital traffic signs. It can also be used for traffic monitoring (counting and classifying cars) or in speed-enforcement applications.

The IVS-282 radar sensor can be operated in CW, FSK, and FMCW mode and allows the detection of any movement, velocity, distance, or movement direction of obstacles within the field of view. A CW variant is also available; the IPS-280 limits the device to CW operation to derive velocity and movement-direction information from a target.

Features
  • Detection of stationary and moving objects
  • Motion detection
  • Movement-direction recognition
  • Distance measurement
  • Detection range up to 400 m, depending on obstacle RCS (radar cross-section)
  • Velocity measurement
  • Operates in 24 GHz ISM band
  • K-band transceiver
  • I and Q outputs
  • CW, FSK, and FMCW mode
  • Advanced MMIC technology
  • Integrated low-noise amplifier
  • Extended temperature range: -40°C to +85°C
  • Shutdown feature for low-power operation
  • Certified and approved according to RED article 3.2 and FCC rule 15C
Applications
  • Motion sensors
  • Movement detection
  • Speed measurement per lane
  • Distance measurement
  • Velocity detection
  • Speed displays
  • Digital traffic signs
  • Traffic technology
  • Long-range traffic detection
  • Vehicle detection
  • Speed enforcement
  • Driver speed indication
  • Traffic monitoring
  • Average speed measurement
  • Traffic statistics
  • Speed limit warning systems
  • Section control
  • Industrial applications

IVS-282 Radar Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IVS-282 RADAR MODULE80.00000314IVS-282 RADAR MODULE0 - Immediate$233.28Näytä tiedot
IPS-280 RADAR MODULE80.00000161IPS-280 RADAR MODULE0 - Immediate$201.16Näytä tiedot
Published: 2020-04-23