IPS-280 Analog Radar Sensor

InnoSenT's IPS-280 long-range radar sensor for traffic applications

Image of InnoSenT's IPS-280 Analog Radar SensorInnoSenT's IPS-280 radar sensor comes with a long detection range; it detects moving objects in up to 400 meters distance. It provides precise and reliable data due to its high sensitivity and advanced MMIC technology.

The IPS-280 is a K band radar transceiver operates within the 24 GHz ISM band and provides the data via an analog I/Q output. It is also equipped with an integrated low noise amplifier. For lower power consumption, the product comes with a shutdown function. This allows the operation of the unit with a duty-cycle mode to enable battery-powered applications.

The IPS-280 is a radar-based speed and motion sensor for traffic applications. It captures the information to derive the velocity of driving vehicles on the road. A perfect use case of the provided speed information is to display it at digital speed signs. It can also be used for traffic monitoring (counting and classifying cars) or speed enforcement applications.

The IPS-280 is a CW (continuous wave) sensor and allows the detection of any movement, velocity, and movement direction of obstacles within the field of view. In addition, an FMCW (frequency modulation continuous wave) variant is available: The IVS-282 adds frequency modulation capabilities to the device, which can be used to derive information on stationary objects as well as the distance to the objects.

Features
  • Detection of moving objects
  • Motion detection
  • Moving direction recognition
  • Detection ranges up to 400 m depending on obstacle RCS (radar cross-section)
  • Velocity measurement
  • Operates in 24 GHz ISM band
  • K band transceiver
  • I and Q outputs
  • CW doppler radar module
  • Advanced MMIC technology
  • Integrated low noise amplifier
  • Extended temperature range from -40°C up to +85°C
  • Shutdown feature for low power operation
  • Certified and approved according to RED Article 3.2 and FCC Rule 15C
Applications
  • Motion sensors
  • Movement detection
  • Speed measurement per lane
  • Velocity detection
  • Speed displays
  • Digital traffic signs
  • Traffic technology
  • Long-range traffic detection
  • Vehicle detection
  • Speed enforcement
  • Driver speed indication
  • Traffic monitoring
  • Average speed measurement
  • Traffic statistics
  • Speed limit warning
  • Section control
  • Industrial applications

IPS-280 Analog Radar Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IPS-280 RADAR MODULE80.00000161IPS-280 RADAR MODULE0 - Immediate$201.16Näytä tiedot

Associated Part

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IVS-282 RADAR MODULE80.00000314IVS-282 RADAR MODULE0 - Immediate$233.28Näytä tiedot
Published: 2020-04-09