EN4SDSS Series Enclosures

Hammond Manufacturing's stainless-steel Type 4X wall-mount enclosures are available in a vast range of sizes

Image of Hammond Manufacturing's EN4SDSS Series EnclosuresHammond Manufacturing’s EN4SDSS series of enclosures are available in a wide range of sizes from 12” x 12” x 6” up to 72” x 36” x 12”. Hammond’s wide variety of accessories such as handles, inner panels, hole plugs, DIN rails, climate-control devices, and lighting solutions make the EN4SDSS series endlessly adaptable to industrial applications.

With its practical design and premium stainless-steel construction, the EN4SDSS series offers NEMA 3R, 4, 4X, 12, and 13 protection.

These wall-mount enclosures are constructed of formed stainless-steel in a choice of 304 or 316 grade with smooth, continuously welded seams. Door hinges, hinge pins, and quarter-turn latches are also constructed of stainless-steel. The enclosure’s formed lip and seamless poured-in-place gasket offer protection from liquid and contaminant ingress.

Eclipse series enclosures are also available in mild-steel versions with the EN4SD series.

Features
  • NEMA 3R, 4, 4X, 12, and 13
  • UL and CSA listed
  • Bonding stud on the door, grounding stud inside the enclosure
  • 304 and 316 grade stainless options
  • Poured-in-place gasket
  • IEC 60529, IP66
  • Inner panel options for all sizes
  • Easily removable and interchangeable door

EN4SDSS Series Enclosures

KuvaManufacturer Part NumberKuvausPinta-ala (pit. x lev.)Koko/mitatKorkeusSaatavana oleva määrä HintaNäytä tiedot
BOX S STL NATURAL 20"L X 16"WEN4SD20166SSBOX S STL NATURAL 20"L X 16"W320in² (2065cm²)20,000" pit. x 16,000" lev. (508,00mm x 406,40mm)6,000" (152,40mm)0 - Immediate
25 - Factory Stock
$661.76Näytä tiedot
BOX S STL NATURAL 16"L X 12"WEN4SD16126SSBOX S STL NATURAL 16"L X 12"W192in² (1239cm²)16,000" pit. x 12,000" lev. (406,40mm x 304,80mm)6,000" (152,40mm)1 - Immediate
22 - Factory Stock
$536.08Näytä tiedot
BOX S STL NATURAL 16"L X 12"WEN4SD16128SSBOX S STL NATURAL 16"L X 12"W192in² (1239cm²)16,000" pit. x 12,000" lev. (406,40mm x 304,80mm)8,000" (203,20mm)1 - Immediate
7 - Factory Stock
$561.47Näytä tiedot
BOX S STL NATURAL 16"L X 16"WEN4SD16168SSBOX S STL NATURAL 16"L X 16"W256in² (1652cm²)16,000" pit. x 16,000" lev. (406,40mm x 406,40mm)8,000" (203,20mm)7 - Immediate
123 - Factory Stock
$636.30Näytä tiedot
BOX S STL NATURAL 12"L X 12"WEN4SD12126SSBOX S STL NATURAL 12"L X 12"W144in² (929cm²)12,000" pit. x 12,000" lev. (304,80mm x 304,80mm)6,000" (152,40mm)2 - Immediate
48 - Factory Stock
$493.28Näytä tiedot
BOX S STL NATURAL 16"L X 16"WEN4SD16166SSBOX S STL NATURAL 16"L X 16"W256in² (1652cm²)16,000" pit. x 16,000" lev. (406,40mm x 406,40mm)6,000" (152,40mm)2 - Immediate
50 - Factory Stock
$588.39Näytä tiedot
BOX S STL NATURAL 24"L X 20"WEN4SD24208SSBOX S STL NATURAL 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)8,000" (203,20mm)11 - Immediate
56 - Factory Stock
$835.88Näytä tiedot
BOX S STL NATURAL 20"L X 16"WEN4SD20168SSBOX S STL NATURAL 20"L X 16"W320in² (2065cm²)20,000" pit. x 16,000" lev. (508,00mm x 406,40mm)8,000" (203,20mm)2 - Immediate
41 - Factory Stock
$691.86Näytä tiedot
BOX S STL NATURAL 16"L X 12"WEN4SD16128S16BOX S STL NATURAL 16"L X 12"W192in² (1239cm²)16,000" pit. x 12,000" lev. (406,40mm x 304,80mm)8,000" (203,20mm)1 - Immediate
22 - Factory Stock
$844.21Näytä tiedot
BOX S STL NATURAL 20"L X 20"WEN4SD20206SSBOX S STL NATURAL 20"L X 20"W400in² (2581cm²)20,000" pit. x 20,000" lev. (508,00mm x 508,00mm)6,000" (152,40mm)1 - Immediate
24 - Factory Stock
$733.08Näytä tiedot
BOX S STL NATURAL 24"L X 16"WEN4SD24168SSBOX S STL NATURAL 24"L X 16"W384in² (2477cm²)24,000" pit. x 16,000" lev. (609,60mm x 406,40mm)8,000" (203,20mm)1 - Immediate
32 - Factory Stock
$754.85Näytä tiedot
BOX S STL NATURAL 30"L X 24"WEN4SD302410SSBOX S STL NATURAL 30"L X 24"W720in² (4645cm²)30,000" pit. x 24,000" lev. (762,00mm x 609,60mm)10,000" (254,00mm)0 - Immediate
17 - Factory Stock
$1,068.35Näytä tiedot
BOX S STL NATURAL 24"L X 20"WEN4SD242010WSSBOX S STL NATURAL 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)10,000" (254,00mm)0 - Immediate
9 - Factory Stock
$1,243.40Näytä tiedot
BOX S STL NATURAL 42"L X 36"WEN4SD423612SSRBOX S STL NATURAL 42"L X 36"W1512in² (9755cm²)42,000" pit. x 36,000" lev. (1066,80mm x 914,40mm)12,000" (304,80mm)0 - Immediate
15 - Factory Stock
$1,917.66Näytä tiedot
BOX S STL NATURAL 20"L X 16"WEN4SD16208SSBOX S STL NATURAL 20"L X 16"W320in² (2065cm²)20,000" pit. x 16,000" lev. (508,00mm x 406,40mm)8,000" (203,20mm)0 - Immediate
20 - Factory Stock
$710.39Näytä tiedot
BOX S STL NATURAL 24"L X 20"WEN4SD24206SSBOX S STL NATURAL 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)6,000" (152,40mm)1 - Immediate
29 - Factory Stock
$778.93Näytä tiedot
BOX S STL NATURAL 20"L X 20"WEN4SD20208WSSBOX S STL NATURAL 20"L X 20"W400in² (2581cm²)20,000" pit. x 20,000" lev. (508,00mm x 508,00mm)8,000" (203,20mm)2 - Immediate
7 - Factory Stock
$1,084.56Näytä tiedot
BOX S STL NATURAL 24"L X 20"WEN4SD24208S16BOX S STL NATURAL 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)8,000" (203,20mm)1 - Immediate
6 - Factory Stock
$1,131.79Näytä tiedot
BOX S STL WHITE 42"L X 36"WEN4SD423612SSWHBOX S STL WHITE 42"L X 36"W1512in² (9755cm²)42,000" pit. x 36,000" lev. (1066,80mm x 914,40mm)12,000" (304,80mm)0 - Immediate
8 - Factory Stock
$2,245.07Näytä tiedot
BOX S STL NATURAL 20"L X 20"WEN4SD202012SSBOX S STL NATURAL 20"L X 20"W400in² (2581cm²)20,000" pit. x 20,000" lev. (508,00mm x 508,00mm)12,000" (304,80mm)0 - Immediate
29 - Factory Stock
$871.08Näytä tiedot
Published: 2023-02-08