EN4SD Series Enclosures

Hammond’s Type 4 wall-mount steel enclosures are available in a vast range of sizes

Image of Hammond Manufacturing's EN4SD Series EnclosuresHammond Manufacturing’s EN4SD series of enclosures are available in a vast range of sizes from as small as 12” x 10” x 6” to as large as 72” x 30” x 24”. Hammond’s wide variety of accessories such as handles, inner panels, hole plugs, DIN rails, climate-control devices, and lighting solutions make the EN4SD series endlessly adaptable to applications.

Designed to be practical and capable, the EN4SD series offers NEMA Type 3R, 4, and 12 protection for electrical and electronic equipment in industrial environments.

These wall-mount enclosures are constructed of formed mild steel with smooth, continuously welded seams. Door hinges are hidden and made of stainless-steel. The enclosure’s formed lip and seamless poured-in-place gasket offer protection from liquid and contaminant ingress. All sizes are available in choices of ANSI 61 gray or RAL 7035 light gray.

Eclipse series enclosures are also available in stainless-steel versions with the EN4SDSS series.

Features
  • NEMA Type 3R, 4, and 12
  • UL and CSA listed
  • IEC 60529, IP66
  • Mild 14 gauge or 16 gauge steel
  • Poured-in-place gasket
  • Bonding stud on the door, grounding stud inside the enclosure
  • ANSI 61 or RAL 7035 powder coat
  • Inner panel options for all sizes
  • Easily removable and interchangeable door

EN4SD Series Enclosures

KuvaManufacturer Part NumberKuvausPinta-ala (pit. x lev.)Koko/mitatKorkeusSaatavana oleva määrä HintaNäytä tiedot
BOX STEEL GRAY 16"L X 16"WEN4SD16166GYBOX STEEL GRAY 16"L X 16"W256in² (1652cm²)16,000" pit. x 16,000" lev. (406,40mm x 406,40mm)6,000" (152,40mm)7 - Immediate
84 - Factory Stock
$242.42Näytä tiedot
BOX STEEL GRAY 16"L X 16"WEN4SD16168GYBOX STEEL GRAY 16"L X 16"W256in² (1652cm²)16,000" pit. x 16,000" lev. (406,40mm x 406,40mm)8,000" (203,20mm)10 - Immediate
153 - Factory Stock
$253.87Näytä tiedot
BOX STEEL GRAY 20"L X 16"WEN4SD20168GYBOX STEEL GRAY 20"L X 16"W320in² (2065cm²)20,000" pit. x 16,000" lev. (508,00mm x 406,40mm)8,000" (203,20mm)9 - Immediate
109 - Factory Stock
$270.10Näytä tiedot
BOX STEEL GRAY 24"L X 24"WEN4SD24248GYBOX STEEL GRAY 24"L X 24"W576in² (3716cm²)24,000" pit. x 24,000" lev. (609,60mm x 609,60mm)8,000" (203,20mm)11 - Immediate
212 - Factory Stock
$330.25Näytä tiedot
BOX STEEL GRAY 16"L X 12"WEN4SD16128GYBOX STEEL GRAY 16"L X 12"W192in² (1239cm²)16,000" pit. x 12,000" lev. (406,40mm x 304,80mm)8,000" (203,20mm)3 - Immediate
83 - Factory Stock
$236.94Näytä tiedot
BOX STEEL GRAY 16"L X 12"WEN4SD161210LGBOX STEEL GRAY 16"L X 12"W192in² (1239cm²)16,000" pit. x 12,000" lev. (406,40mm x 304,80mm)10,000" (254,00mm)1 - Immediate
8 - Factory Stock
$243.51Näytä tiedot
BOX STEEL GRAY 20"L X 16"WEN4SD20166GYBOX STEEL GRAY 20"L X 16"W320in² (2065cm²)20,000" pit. x 16,000" lev. (508,00mm x 406,40mm)6,000" (152,40mm)4 - Immediate
105 - Factory Stock
$257.67Näytä tiedot
BOX STEEL GRAY 20"L X 16"WEN4SD16208LGBOX STEEL GRAY 20"L X 16"W320in² (2065cm²)20,000" pit. x 16,000" lev. (508,00mm x 406,40mm)8,000" (203,20mm)1 - Immediate
67 - Factory Stock
$270.10Näytä tiedot
BOX STEEL GRAY 12"L X 12"WEN4SD12126GYBOX STEEL GRAY 12"L X 12"W144in² (929cm²)12,000" pit. x 12,000" lev. (304,80mm x 304,80mm)6,000" (152,40mm)4 - Immediate
17 - Factory Stock
$214.35Näytä tiedot
BOX STEEL GRAY 16"L X 12"WEN4SD16126GYBOX STEEL GRAY 16"L X 12"W192in² (1239cm²)16,000" pit. x 12,000" lev. (406,40mm x 304,80mm)6,000" (152,40mm)6 - Immediate
48 - Factory Stock
$227.61Näytä tiedot
BOX STEEL GRAY 30"L X 24"WEN4SD30248LGBOX STEEL GRAY 30"L X 24"W720in² (4645cm²)30,000" pit. x 24,000" lev. (762,00mm x 609,60mm)8,000" (203,20mm)1 - Immediate
27 - Factory Stock
$362.15Näytä tiedot
BOX STEEL GRAY 20"L X 20"WEN4SD20206GYBOX STEEL GRAY 20"L X 20"W400in² (2581cm²)20,000" pit. x 20,000" lev. (508,00mm x 508,00mm)6,000" (152,40mm)2 - Immediate
91 - Factory Stock
$275.49Näytä tiedot
BOX STEEL GRAY 12"L X 12"WEN4SD12126LGBOX STEEL GRAY 12"L X 12"W144in² (929cm²)12,000" pit. x 12,000" lev. (304,80mm x 304,80mm)6,000" (152,40mm)0 - Immediate
5 - Factory Stock
$214.35Näytä tiedot
BOX STEEL GRAY 24"L X 12"WEN4SD12246LGBOX STEEL GRAY 24"L X 12"W288in² (1858cm²)24,000" pit. x 12,000" lev. (609,60mm x 304,80mm)6,000" (152,40mm)0 - Immediate
173 - Factory Stock
$218.77Näytä tiedot
BOX STEEL GRAY 30"L X 24"WEN4SD243010LGBOX STEEL GRAY 30"L X 24"W720in² (4645cm²)30,000" pit. x 24,000" lev. (762,00mm x 609,60mm)10,000" (254,00mm)1 - Immediate
10 - Factory Stock
$369.43Näytä tiedot
BOX STEEL GRAY 30"L X 30"WEN4SD303010GYBOX STEEL GRAY 30"L X 30"W900in² (5806cm²)30,000" pit. x 30,000" lev. (762,00mm x 762,00mm)10,000" (254,00mm)1 - Immediate
11 - Factory Stock
$409.11Näytä tiedot
BOX STEEL GRAY 24"L X 20"WEN4SD24206GYBOX STEEL GRAY 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)6,000" (152,40mm)1 - Immediate
224 - Factory Stock
$299.57Näytä tiedot
BOX STEEL GRAY 24"L X 20"WEN4SD242010LGBOX STEEL GRAY 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)10,000" (254,00mm)2 - Immediate
33 - Factory Stock
$315.48Näytä tiedot
BOX STEEL GRAY 20"L X 20"WEN4SD20208GYBOX STEEL GRAY 20"L X 20"W400in² (2581cm²)20,000" pit. x 20,000" lev. (508,00mm x 508,00mm)8,000" (203,20mm)7 - Immediate
68 - Factory Stock
$289.43Näytä tiedot
BOX STEEL GRAY 24"L X 20"WEN4SD20248GYBOX STEEL GRAY 24"L X 20"W480in² (3097cm²)24,000" pit. x 20,000" lev. (609,60mm x 508,00mm)8,000" (203,20mm)3 - Immediate
31 - Factory Stock
$316.00Näytä tiedot
Published: 2023-02-08