1551MINI Series ABS Enclosures

Hammond's general purpose subminiature ABS plastic enclosures in three sizes and five colors

Image of Hammond's 1551MINI Subminiature Plastic Enclosures Hammond's 1551MINI series is its smallest line of enclosures, but the small size does not mean quality or features are sacrificed. Available in five colors and three sizes, all 1551MINI's include mounting locations for printed circuit boards and a recessed cover for easy label installation. In order to maximize internal space and cut assembly time in half, 1551MINI's are assembled with two screws on one end and two integral plastic hooks on the other. They are the perfect general purpose enclosure for designs where small size is critical.

Features
  • Ideally suited for mounting of printed circuit boards horizontally
  • Molded in ABS plastic (material has a UL94-HB rating)
  • Choice of three lengths in five colors: black, gray. translucent clear, translucent smoke, and translucent red
  • Cover is recessed for easy label installation
  • Complete with lid and two self-tapping screws (plated for gray and clear, black for all other colors)
  • Two or four PC board standoffs molded into interior depending on enclosure size (see drawings for details)
  • Designed to meet IP54
  • Satin texture finish
  • For these same enclosures, pre-configured for a USB type A male connector, try Hammond’s 1551USB series
  • For slightly larger enclosures secured with four (4) screws, try Hammond’s 1551 series

1551MINI Enclosures

KuvaManufacturer Part NumberKuvausKorkeusSaatavana oleva määrä HintaNäytä tiedot
BOX ABS TRN CLR 1.38"L X 0.79"W1551ACLRBOX ABS TRN CLR 1.38"L X 0.79"W0,610" (15,49mm)1583 - Immediate
1884 - Factory Stock
$2.79Näytä tiedot
BOX ABS TRN RED 1.38"L X 0.79"W1551ATRDBOX ABS TRN RED 1.38"L X 0.79"W0,610" (15,49mm)1 - Immediate
1350 - Factory Stock
$2.79Näytä tiedot
BOX ABS TRN SMOKE 1.38"LX0.79"W1551ATSKBOX ABS TRN SMOKE 1.38"LX0.79"W0,610" (15,49mm)5 - Immediate
1366 - Factory Stock
$2.79Näytä tiedot
BOX ABS GRAY 1.97"L X 0.98"W1551BGYBOX ABS GRAY 1.97"L X 0.98"W0,610" (15,49mm)5 - Immediate
1004 - Factory Stock
$2.79Näytä tiedot
BOX ABS BLACK 1.97"L X 0.98"W1551BBKBOX ABS BLACK 1.97"L X 0.98"W0,610" (15,49mm)542 - Immediate
1020 - Factory Stock
$2.79Näytä tiedot
BOX ABS TRN CLR 1.97"L X 0.98"W1551BCLRBOX ABS TRN CLR 1.97"L X 0.98"W0,610" (15,49mm)137 - Immediate
1161 - Factory Stock
$3.06Näytä tiedot
BOX ABS TRN RED 1.97"L X 0.98"W1551BTRDBOX ABS TRN RED 1.97"L X 0.98"W0,610" (15,49mm)88 - Immediate
586 - Factory Stock
$3.06Näytä tiedot
BOX ABS TRN SMOKE 1.97"LX0.98"W1551BTSKBOX ABS TRN SMOKE 1.97"LX0.98"W0,610" (15,49mm)165 - Immediate
967 - Factory Stock
$3.06Näytä tiedot
BOX ABS GRAY 2.56"L X 1.18"W1551CGYBOX ABS GRAY 2.56"L X 1.18"W0,610" (15,49mm)13 - Immediate
715 - Factory Stock
$3.06Näytä tiedot
BOX ABS BLACK 2.56"L X 1.18"W1551CBKBOX ABS BLACK 2.56"L X 1.18"W0,610" (15,49mm)1522 - Immediate
2989 - Factory Stock
$3.06Näytä tiedot
BOX ABS TRN CLR 2.56"L X 1.18"W1551CCLRBOX ABS TRN CLR 2.56"L X 1.18"W0,610" (15,49mm)5 - Immediate
674 - Factory Stock
$3.28Näytä tiedot
BOX ABS TRN RED 2.56"L X 1.18"W1551CTRDBOX ABS TRN RED 2.56"L X 1.18"W0,610" (15,49mm)1 - Immediate
684 - Factory Stock
$3.28Näytä tiedot
BOX ABS TRN SMOKE 2.56"LX1.18"W1551CTSKBOX ABS TRN SMOKE 2.56"LX1.18"W0,610" (15,49mm)1005 - Immediate
1532 - Factory Stock
$3.28Näytä tiedot
BOX ABS GRAY 1.38"L X 0.79"W1551AGYBOX ABS GRAY 1.38"L X 0.79"W0,610" (15,49mm)830 - Immediate
849 - Factory Stock
$2.53Näytä tiedot
BOX ABS BLACK 1.38"L X 0.79"W1551ABKBOX ABS BLACK 1.38"L X 0.79"W0,610" (15,49mm)831 - Immediate
1127 - Factory Stock
$2.53Näytä tiedot
Published: 2017-10-30