Trion® T20 BGA256 Development Kit

Efinix's development kit is optimized to explore T20/T13 devices

Image of Efinix Trion® T20 BGA256 Development Kit (click to enlarge)The Trion T20 BGA256 development kit from Efinix® is optimized to explore the many features of the easy-to-use, I/O-rich, cost optimized, lowest power T20/T13 devices. The kit provides many ways to connect to other hardware, enabling the testing of design solutions in Trion FPGAs either by connecting it to another board for full system debug or as a stand-alone debug approach.

With the purchase of the Trion development kit, customers receive a single-seat license for the Efinity® software with one year of software maintenance, including updates and upgrades. The Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, and timing analysis. It has a graphical user interface (GUI) that provides a visual way to set up projects, run the tool flow, and view results. The software also has a command-line flow and Tcl command console. The software-generated bitstream file is used to configure the Trion FPGA on the development board with a custom design.

The purchase of this Trion development kit also includes access to the Efinix support center, which contains links to documentation, software, code examples, knowledgebase, and forums.

Features
  • T20 FPGA in 256-ball FBGA package
  • Eight user LEDs
  • Three user pushbutton switches, three user DIP switches
  • Micro-USB port
  • SPI and JTAG headers to facilitate configuration
 
  • Three I/O headers to connect to external devices
  • 50 MHz and 74.25 MHz oscillators
  • LVDS TX, RX, and clock headers
  • 256 Mb SDR SDRAM
Applications
  • Prototyping for I/O expansion
  • Control plane
  • Bridging
  • Processing/coprocessing
  • Mobile
 
  • IoT
  • General consumer
  • Industrial
  • Medical computing
  • Acceleration and deep learning in edge devices
What is included
  • Trion T20 BGA256 development board preloaded with demonstration design that blinks the LEDs
  • Efinity Development software and one year of maintenance included for Efinity upgrades
  • Access to Efinix online support center for specialized access to design specific information
 
  • Micro-USB cable
  • Four standoffs
  • Four screws

Trion® T20 BGA256 Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRION T20 F256 EVAL BRDT20F256C-DKTRION T20 F256 EVAL BRD116 - Immediate$128.45Näytä tiedot

Associated ICs

KuvaManufacturer Part NumberKuvausToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
IC FPGA TRION T20 195 IO 256FBGAT20F256I4IC FPGA TRION T20 195 IO 256FBGA-40°C – 100°C (TJ)21186 - Immediate$15.27Näytä tiedot
IC FPGA TRION T20 195 IO 256FBGAT20F256C3IC FPGA TRION T20 195 IO 256FBGA0°C – 85°C (TJ)13023 - Immediate$11.29Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE USB HS I2C/JTAG 3.3VC232HM-DDHSL-0CABLE USB HS I2C/JTAG 3.3V214 - Immediate$30.40Näytä tiedot
Published: 2019-12-09