ECX-64A-JGN Quartz Crystal

ECS Inc.'s ECX-64A-JGN quartz crystals feature a compact design that is ideal for mobile devices and industrial applications

Image of ECS Inc International's ECX-64A-JGN Quartz CrystalECS announces availability of the ECX‐64A‐JGN miniature SMD crystal. The 6 mm x 3.5 mm x 1.1 mm (LWH) two-pad ceramic package is ideal for today's SMD manufacturing environment. The JGN version has a frequency tolerance of ±20 ppm at +25°C and a frequency stability of ±30 ppm at -40°C to +85°C.

Features
  • 6 mm x 3.5 mm two-pad footprint
  • Tight tolerance and stability
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish: Au
Applications
  • Mobile devices
  • Industrial applications
  • General microprocessors

Quartz Crystals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRYSTAL 12.0000MHZ 18PF SMDECS-120-18-23A-JGN-TRCRYSTAL 12.0000MHZ 18PF SMD1000 - Immediate$1.05Näytä tiedot
CRYSTAL 14.7456MHZ 18PF SMDECS-147.4-18-23A-JGN-TRCRYSTAL 14.7456MHZ 18PF SMD0 - Immediate$1.05Näytä tiedot
CRYSTAL 16.0000MHZ 18PF SMDECS-160-18-23A-JGN-TRCRYSTAL 16.0000MHZ 18PF SMD8648 - Immediate$0.93Näytä tiedot
CRYSTAL 18.4320MHZ 18PF SMDECS-184-18-23A-JGN-TRCRYSTAL 18.4320MHZ 18PF SMD1000 - Immediate$1.00Näytä tiedot
CRYSTAL 20.0000MHZ 18PF SMDECS-200-18-23A-JGN-TRCRYSTAL 20.0000MHZ 18PF SMD0 - Immediate$1.05Näytä tiedot
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-23A-JGN-TRCRYSTAL 25.0000MHZ 18PF SMD11047 - Immediate$0.92Näytä tiedot
CRYSTAL 48.0000MHZ 18PF SMDECS-480-18-23A-JGN-TRCRYSTAL 48.0000MHZ 18PF SMD439 - Immediate$1.05Näytä tiedot
CRYSTAL 8.0000MHZ 18PF SMDECS-080-18-23A-JGN-TRCRYSTAL 8.0000MHZ 18PF SMD21225 - Immediate$0.94Näytä tiedot
Published: 2016-06-17