ECX-16 32.768 KHz Quartz Crystal

ECS features their ECX-16 series quartz crystal ideal for today's SMD manufacturing

Image of ECS ECX-16 32.768 KHz Quartz CrystalECS introduces the ECX-16 sub-miniature SMD crystal. The 1.6 mm x 1.0 mm x 0.5 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. The standard version has a frequency tolerance of ±20 ppm at +25°C and is available with a load capacitance of 12.5 pF, 9 pF, 7 pF, or 6 pF with an operating temperature of -40°C to +85°C.

Features
  • 1.6 mm x 1.0 mm footprint
  • Extended temperature range
  • RoHS-2- and REACH-compliant
  • MSL 1
  • Lead finish Au
Applications
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • Real time clocks

ECX-16 Series Quartz Crystals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-16-TRCRYSTAL 32.7680KHZ 12.5PF SMD300762 - Immediate$0.57Näytä tiedot
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-CDX-2216CRYSTAL 32.7680KHZ 7PF SMD53260 - Immediate$0.63Näytä tiedot
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-CDX-2217CRYSTAL 32.7680KHZ 12.5PF SMD16713 - Immediate$0.78Näytä tiedot
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-16-TR3CRYSTAL 32.7680KHZ 12.5PF SMD48690 - Immediate$0.63Näytä tiedot
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-9-16-TRCRYSTAL 32.7680KHZ 9PF SMD49686 - Immediate$0.72Näytä tiedot
CRYSTAL 32.7680KHZ 5PF SMDECS-.327-5-16-TRCRYSTAL 32.7680KHZ 5PF SMD29096 - Immediate$0.75Näytä tiedot
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-16-TRCRYSTAL 32.7680KHZ 7PF SMD3818 - Immediate$0.77Näytä tiedot
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-16-TR3CRYSTAL 32.7680KHZ 6PF SMD56785 - Immediate$0.78Näytä tiedot
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-16-C-TRCRYSTAL 32.7680KHZ 7PF SMD65538 - Immediate$0.81Näytä tiedot
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-16-TR3CRYSTAL 32.7680KHZ 7PF SMD42098 - Immediate$0.78Näytä tiedot
Published: 2016-06-30