PowerStor X Series Ultra-Low ESR Supercapacitors

Eaton 300 and 400 farad XB and XV series deliver reliability with the longest life available for high-power supercapacitors

Image of Eaton's PowerStor® X Series Ultra-Low ESR Supercapacitors The XB series from Eaton delivers a technology designed to last for an application's lifespan. Ultra-low ESR and high capacitance supply pulse power, making other energy sources more efficient. The 20-year operating life and broad temperature range results in the lowest total cost of ownership for an energy device.

The XV series from Eaton PowerStor supercapacitors are unique, ultra-high-capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high-performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. Effective operation ranges from a few micro-amps for several days to several amps for milliseconds.

Features
  • Operating temperature range: -40°C to +65°C (+85°C with voltage derating)
  • Working voltage: 2.7 V (XB) or 2.7 V (XV)
  • Capacitance tolerance -5% to +10%
  • Ultra-low ESR for high power density
  • UL recognized
  • Achievable operating life of up to 20 years
  • Large capacitance for high energy density
Applications
  • Hybrid battery or fuel cell systems
  • High pulse current applications
  • UPS/hold-up power

XB Series

KuvaManufacturer Part NumberKuvausJännite – nimellinenSaatavana oleva määrä Hinta
CAP 300F 10% 2.5V T/HXB3550-2R5307-RCAP 300F 10% 2.5V T/H2.5 V19 - Immediate$32.76Näytä tiedot
CAP 600F 10% 2.5V T/HXB3585-2R5607-RCAP 600F 10% 2.5V T/H2.5 V10 - Immediate$39.67Näytä tiedot

XV Series

KuvaManufacturer Part NumberKuvausJännite – nimellinenSaatavana oleva määrä Hinta
CAP 400F -5% +10% 2.7V T/HXV3560-2R7407-RCAP 400F -5% +10% 2.7V T/H2.7 V1305 - Immediate$12.72Näytä tiedot
CAP 300F -5% +10% 2.7V T/HXV3550-2R7307-RCAP 300F -5% +10% 2.7V T/H2.7 V1536 - Immediate$11.47Näytä tiedot
Published: 2013-11-14