XB Series Supercapacitors

Eaton's XB Series provides energy storage for life in backup, pulse power and hybrid applications

Image of Eaton's XB Series Supercapacitors The XB Series from Eaton delivers a technology designed to last for an application's life span. Ultra-low ESR and high capacitance supply pulse power, making other energy sources more efficient. The 20-year operating life and broad temperature range results in the lowest total cost of ownership for an energy device.

Features
  • Achievable operating life of up to 20 years
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • Long cycle life
  • UL recognized
Applications
  • Hybrid battery or fuel cell systems
  • High pulse current applications
  • UPS/Hold up power

PowerStor XB

KuvaManufacturer Part NumberKuvausJännite – nimellinenSaatavana oleva määrä Hinta
CAP 300F 10% 2.5V T/HXB3550-2R5307-RCAP 300F 10% 2.5V T/H2.5 V19 - Immediate$32.76Näytä tiedot
CAP 600F 10% 2.5V T/HXB3585-2R5607-RCAP 600F 10% 2.5V T/H2.5 V10 - Immediate$39.67Näytä tiedot
Published: 2012-11-13