PHV Series Ultra-Low ESR, 5.4 Volt Supercapacitors

Unique, ultra-low ESR, supercapacitors from Eaton (formerly Cooper Bussmann)

Image of Eaton's PHV Series Ultra-Low ESR, 5.4 Volt Supercapacitors Eaton supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction, combined with new, high performance materials. This blend of advanced technologies allows Eaton to offer a wide variety of capacitor solutions, tailored to specific applications. Typical usage ranges from a few micro-amps for several days to several amps for milliseconds.

Features
  • Large capacitance for high energy density
  • Ultra-low ESR for high power density
  • Working Voltage: 5.4 V maximum
  • Surge Voltage: 6.0 V
Applications
  • Pulse power
  • Bridging or hold-up power

PowerStor PHV Series Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP 470MF -10% +30% 5.4V T/HPHV-5R4H474-RCAP 470MF -10% +30% 5.4V T/H785 - Immediate$3.74Näytä tiedot
CAP 470MF -10% +30% 5.4V T/HPHV-5R4V474-RCAP 470MF -10% +30% 5.4V T/H2494 - Immediate$6.38Näytä tiedot
CAP 1.5F -10% +30% 5.4V T/HPHV-5R4H155-RCAP 1.5F -10% +30% 5.4V T/H2514 - Immediate$12.23Näytä tiedot
CAP 1.5F -10% +30% 5.4V T/HPHV-5R4V155-RCAP 1.5F -10% +30% 5.4V T/H1016 - Immediate$7.07Näytä tiedot
CAP 5F -10% +30% 5.4V T/HPHV-5R4H505-RCAP 5F -10% +30% 5.4V T/H984 - Immediate$14.22Näytä tiedot
CAP 5F -10% +30% 5.4V T/HPHV-5R4V505-RCAP 5F -10% +30% 5.4V T/H305 - Immediate$17.57Näytä tiedot
CAP 3F -10% +30% 5.4V T/HPHV-5R4H305-RCAP 3F -10% +30% 5.4V T/H0 - Immediate$16.04Näytä tiedot
CAP 2.5F -10% +30% 5.4V T/HPHV-5R4V255-RCAP 2.5F -10% +30% 5.4V T/H1576 - Immediate$7.84Näytä tiedot
CAP 2.5F -10% +30% 5.4V T/HPHV-5R4H255-RCAP 2.5F -10% +30% 5.4V T/H32 - Immediate$14.40Näytä tiedot
CAP 3F -10% +30% 5.4V T/HPHV-5R4V305-RCAP 3F -10% +30% 5.4V T/H1543 - Immediate$9.37Näytä tiedot
Published: 2013-03-01