LB22 Series Multi-Colored IP65 Pushbutton Switches

E-Switch’s versatile switches have single- or double-throw options with various latching and momentary functions

Image of E-Switch's LB22 Series Multi-Colored IP65 Pushbutton SwitchesE-Switch’s low-cost LB22 series switches are the perfect solution when low-cost aesthetics and functionality are required. These versatile switches have single- or double-throw options that feature various latching and momentary functions with gold or silver contacts. These long-life switches have a life-cycle rating of 50,000 cycles and boast five transparent actuator color options and two silver options for non-illuminated and power symbol versions. These switches can handle illumination voltages from 3 V up to 220 V for high-power products.

Features
  • Low-cost
  • Single- or double-throw options
  • Various latching and momentary functions
  • Gold or silver contacts
  • Life-cycle rating of 50,000 cycles
  • Five transparent actuator color options
  • Non-illuminated and power symbol versions have two silver options
  • Illumination voltage: 3 V to 220 V
  • IP65 rated
Applications
  • High-power applications

LB22 Series Multi-Colored IP65 Pushbutton Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH PB SPDT 3A 250VLB22F23Q7SWITCH PB SPDT 3A 250V17 - Immediate$8.61Näytä tiedot
SWITCH PB DPDT 3A 250VLB22F2HQ6514SWITCH PB DPDT 3A 250V63 - Immediate$10.05Näytä tiedot
SWITCH PB DPDT 3A 250VLB22F2GQ7SWITCH PB DPDT 3A 250V244 - Immediate$9.64Näytä tiedot
SWITCH PB SPDT 3A 250VLB22F23Q3131SWITCH PB SPDT 3A 250V217 - Immediate$9.03Näytä tiedot
SWITCH PB DPDT 3A 250VLB22F2GQ1111SWITCH PB DPDT 3A 250V245 - Immediate$10.33Näytä tiedot
Published: 2023-01-09