Digi XBee® 3 BLU Development Kit and Modules

Digi XK3-B5M-WBT development kit and XB3-24B modules support Bluetooth low energy IoT connectivity

Image of Digi XK3-B5M-WBT Development Kit and XB3-24B ModulesThe XBee 3 BLU is a powerful Bluetooth Low Energy (BLE) 5.4 module from Digi that is designed for short-range wireless communication in industrial IoT applications such as smart lighting, renewable energy, and automation. With industrial-grade temperature tolerance and pre-certification, it offers a reliable and easy-to-integrate solution for embedded systems. The module is supported by a comprehensive suite of XBee tools, including XBee Studio and the XBee mobile app, which streamline development and deployment. Its support for multiple antenna configurations enhances communication range, making it ideal for a wide range of industrial environments.

Digi XBee 3 BLU modules are available in standard XBee form factors and come equipped with advanced features like MicroPython programmability, beaconing capabilities, and Bluetooth sensor integration. These modules are part of the broader Digi XBee ecosystem, which includes wireless modules, adapters, and software tools designed to accelerate product development and deployment. Security is a key focus, with Digi TrustFence® providing multi-layered protection through secure boot, hardware cryptographic acceleration, and encrypted communication. Developers can easily configure and test the modules using the standard API frames, AT commands, and development tools from Digi.

The Digi XBee 3 BLU development kit provides a complete platform for evaluating and developing BLE 5.4 applications. It includes Digi XBee 3 BLU modules with RF pad (MMT), an XBIB interface board, a U.FL antenna, and access to Digi XBee Studio and other XBee tools. The kit also comes with documentation and example projects to help developers quickly get started with prototyping and testing. This all-in-one solution is ideal for OEMs, designers, and solution providers looking to build and deploy industrial wireless IoT systems efficiently.

Features
  • Designed for a range of use cases, from maker projects to industrial applications
  • Industrial-rated Bluetooth module
  • Integrated MicroPython programmability for edge compute
  • BLE for beaconing, connecting to sensors, and local configuration using the Digi XBee mobile app
  • Easily detect modules and connect to smart devices
  • Low power consumption optimized for long battery life
  • Integrated with Digi TrustFence security framework
 
  • Manage, configure, and test with Digi XBee Studio
  • Accelerate development with Digi IoT mobile SDK
  • Digi XBee API functionality and support
  • Over-the-air (OTA) firmware updates with the Digi XBee mobile app
  • Complete BLE 5.4 software stack
  • FCC, IC (North America), and ETSI (Europe) regulatory and carrier approvals
Applications
  • Renewable energy
  • Smart lighting
 
  • Industrial IoT

Digi XBee® 3 BLU Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
XBEE 3 BLU BLE 5.4 U.FL MMT
XB3-24B5UM-JXBEE 3 BLU BLE 5.4 U.FL MMT90 - Immediate$8.49Näytä tiedot
Uudet tuotteet
XBEE3 BLU BLE 5.4 CHIP ANTEN MMT
XB3-24B5CM-JXBEE3 BLU BLE 5.4 CHIP ANTEN MMT90 - Immediate$8.49Näytä tiedot
Uudet tuotteet
XBEE 3 BLU BLE 5.4 RF PAD MMT
XB3-24B5RM-JXBEE 3 BLU BLE 5.4 RF PAD MMT90 - Immediate$8.49Näytä tiedot
XBEE3 BLU BLE 5.4 U.FL THXB3-24B5UT-JXBEE3 BLU BLE 5.4 U.FL TH60 - Immediate$10.19Näytä tiedot
XBEE3 BLU BLE 5.4 PCB ANTEN THXB3-24B5PT-JXBEE3 BLU BLE 5.4 PCB ANTEN TH49 - Immediate$10.19Näytä tiedot

Digi XBee® 3 Antennas

KuvaManufacturer Part NumberKuvausRF-perhe/standardiTaajuusryhmäTaajuus (keskikohta/kaista)Saatavana oleva määrä HintaNäytä tiedot
RF ANT 2.4GHZ WHP TILT RP-SMA 6"A24-HASM-525RF ANT 2.4GHZ WHP TILT RP-SMA 6"-UHF (2GHz – 3GHz)2,4GHz244 - Immediate$24.08Näytä tiedot
RF ANT 2.4GHZ WHP STR MAGNET 1PCDC-ANT-24DTRF ANT 2.4GHZ WHP STR MAGNET 1PCWiFiUHF (2GHz – 3GHz)2,4GHz1441 - Immediate$32.91Näytä tiedot

Digi XBee® 3 Development Boards

KuvaManufacturer Part NumberKuvausTyyppiSisältöSaatavana oleva määrä HintaNäytä tiedot
XBEE THT GROVE DEV BOARD76000956XBEE THT GROVE DEV BOARDLähetin-vastaanotinPiirilevyt170 - Immediate$24.08Näytä tiedot
DIGI DEVELOPMENT BOARD - XBEE3,XBIB-C-MMTDIGI DEVELOPMENT BOARD - XBEE3,MatkapuhelinPiirilevyt92 - Immediate$67.41Näytä tiedot

Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
XBEE 3 BLU DEV  KIT
XK3-B5M-WBTXBEE 3 BLU DEV KIT42 - Immediate$52.06Näytä tiedot
Updated: 2025-08-04
Published: 2025-07-22