Chrome Series

Delta’s chrome series DIN rail power supplies

Image of Delta Industrial Power's Chrome Series DIN Rail Power SuppliesDelta's chrome DIN rail power supply series is designed for use in compact cabinets which are widely adopted in home automations and the food and beverage industry. Current available specifications are with 5 V, 12 V, and 24 V output voltage for power ratings of 10 W to 100 W.

Delta chrome DIN rail power supply series offers double isolated input. This means that no earth connection is required thus resulting in low leakage current. The chrome series features universal AC input range and is certified to safety standard according to IEC/EN/UL 60950-1 for information technology equipment (ITE) and UL 508 for industrial control equipment (ICE). The series is also fully compliant with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and limited power source (LPS) approvals are available for selected models.

Features and Benefits
  • Class II double isolation (No earth connection is required)
  • Universal AC input voltage range and full power up to 55°C
  • Power will not de-rate for the entire input voltage range
  • Can be installed in compact cabinets
  • NEC Class 2 and limited power source (LPS) approvals
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Safety approval according to IEC/EN/UL 60950-1 (ITE standard) and UL 508 (Industrial standard)
Applications
  • IT
  • Industry
  • Household
  • General

5 V

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 5V 10WDRC-5V10W1AZAC/DC DIN RAIL SUPPLY 5V 10W0 - ImmediateSee Page for PricingNäytä tiedot

12 V

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 12V 10WDRC-12V10W1AZAC/DC DIN RAIL SUPPLY 12V 10W18 - Immediate$18.75Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 30WDRC-12V30W1AZAC/DC DIN RAIL SUPPLY 12V 30W265 - Immediate$25.26Näytä tiedot
AC/DC DIN RAIL SUPPLY 12V 54WDRC-12V60W1AZAC/DC DIN RAIL SUPPLY 12V 54W122 - Immediate$35.18Näytä tiedot

24 V

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 24V 10WDRC-24V10W1AZAC/DC DIN RAIL SUPPLY 24V 10W3676 - Immediate$18.38Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 30WDRC-24V30W1AZAC/DC DIN RAIL SUPPLY 24V 30W0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC DIN RAIL SUPPLY 24V 60WDRC-24V60W1AZAC/DC DIN RAIL SUPPLY 24V 60W53 - Immediate$32.15Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 100WDRC-24V100W1AZAC/DC DIN RAIL SUPPLY 24V 100W0 - Immediate$41.65Näytä tiedot
Published: 2014-12-05