| 
                   Sensor Technologies  | 
            ||
                  Temperature SensorsFor a broad range of uses, including scientific, medical, and aerospace applications, in test and measurement equipment, and in industrial automation, Analog Devices (ADI) offers a broad selection of analog and digital Temperature Sensors. ADI's digital temperature sensors come with I2C, SPI, and mark space interfaces. These digital temperature sensors achieve up to ±0.25°C accuracy over a wide temperature range, are NIST traceable, and are plug-in ready, requiring no additional signal conditioning or calibration. Some ADI digital temperature sensors may integrate DACs, ADCs, references, and limit alarm registers for more intricate system designs. ADI's analog temperature sensors provide current or voltage output proportional to the absolute temperature with accuracies of up to ±1°C. These analog output temperature sensors can be used in a wide range of applications without external calibration and with minimal signal conditioning/conversion circuitry. ResourcesVideos
 Technical Resources
 Product Training ModulesProduct Highlight | 
          ||