Sensor Technologies

Optical Sensors

Analog Devices optical sensors are optical sensing front ends that include integrated ultra-low noise amplification and high performance photodiodes. These solutions are used to achieve the highest performance for instrumentation, industrial, or clinical applications; or to optimize a solution to achieve the lowest power dissipation at a given performance level for battery-powered and portable applications.

Resources

Product Highlights

Optical Sensors

KuvaManufacturer Part NumberKuvausLäheisyyden havaitseminenSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT 470850NMAMB 24 VFLGAADPD188BI-ACEZR7SENSOR OPT 470850NMAMB 24 VFLGANo256 - Immediate$12.20Näytä tiedot
SENSOR OPT 525NMAMB 24 VFLGAADPD188GG-ACEZR7SENSOR OPT 525NMAMB 24 VFLGANo274 - Immediate$11.75Näytä tiedot
SENSOR OPT 528NM AMBIENT 8 WDFNADPD2211ACPZ-R7SENSOR OPT 528NM AMBIENT 8 WDFNNo732 - Immediate$7.32Näytä tiedot
SENSOR OPT 960NMAMB 8 WFDFN CSPADUX1020BCPZRL7SENSOR OPT 960NMAMB 8 WFDFN CSPKyllä272 - Immediate$6.12Näytä tiedot
SENSOR OPT 470850NMAMB 24 VFLGAADPD188BI-ACEZRLSENSOR OPT 470850NMAMB 24 VFLGANo0 - Immediate$7.31Näytä tiedot
SENSOR OPT 525NMAMB 24 VFLGAADPD188GG-ACEZRLSENSOR OPT 525NMAMB 24 VFLGANo2772 - Immediate$11.75Näytä tiedot
SENSOR OPT 528NM AMBIENT 8 WDFNADPD2211ACPZ-RLSENSOR OPT 528NM AMBIENT 8 WDFNNo0 - Immediate$4.18Näytä tiedot
SENSOR OPT 528NMAMB 10 WFDFNADPD2212ACPZ-RLSENSOR OPT 528NMAMB 10 WFDFNNo0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR OPT 528NMAMB 14 WDFN CSPADPD2214ACPZ-RLSENSOR OPT 528NMAMB 14 WDFN CSPNo0 - ImmediateSee Page for PricingNäytä tiedot