Sensor Technologies

Gyroscopes

Analog Devices (ADI) MEMS gyroscopes and iSensor® MEMS gyroscope subsystems reliably sense and measure the angular rate of an object under complex and severe operating conditions. ADI's MEMS gyroscope portfolio includes analog and digital output, high vibration and shock immunity, and temperature sensitivity control to 25 ppm/°C. Measure an object’s rotation in °/sec over a wide dynamic range and bandwidth while leveraging our expertise to jumpstart your next design.

Technical Articles

Product Training Modules

Product Highlights

Gyroscopes

KuvaManufacturer Part NumberKuvausTyyppiAkseliAlue °/sSaatavana oleva määrä HintaNäytä tiedot
IC GYROSCOPE YAW RATE 32-CBGAADXRS620BBGZ-RLIC GYROSCOPE YAW RATE 32-CBGAAnaloginenZ (vaappumiskulma)±300500 - Immediate$59.74Näytä tiedot
IC GYROSCOPE YAW RATE 32CBGAADXRS623BBGZ-RLIC GYROSCOPE YAW RATE 32CBGAAnaloginenZ (vaappumiskulma)±150650 - Immediate$58.16Näytä tiedot
IC GYROSCOPE YAW RATE SPI 16LGAADIS16060BCCZIC GYROSCOPE YAW RATE SPI 16LGADigitaalinenZ (vaappumiskulma)±800 - Immediate$277.36Näytä tiedot
MODULE GYRO W/CONNADIS16135BMLZMODULE GYRO W/CONNDigitaalinenZ (vaappumiskulma)±3000 - ImmediateSee Page for PricingNäytä tiedot
IC SENSOR GYRO PROGR 10MV 20LGAADIS16260BCCZIC SENSOR GYRO PROGR 10MV 20LGADigitaalinenZ (vaappumiskulma)±80, 160, 3202 - Immediate$119.24Näytä tiedot
IC SENSOR GYRO PROGR 10MV 20LGAADIS16265BCCZIC SENSOR GYRO PROGR 10MV 20LGADigitaalinenZ (vaappumiskulma)±80, 160, 3202 - Immediate$190.23Näytä tiedot
IC GYROSCOPE YAW RATE 18LGAADXRS290BCEZIC GYROSCOPE YAW RATE 18LGADigitaalinenX (nousukulma), Y (keinumiskulma)±100246 - Immediate$21.39Näytä tiedot
IC GYROSCOPE YAW RATE 18LGAADXRS290BCEZ-RL7IC GYROSCOPE YAW RATE 18LGADigitaalinenX (nousukulma), Y (keinumiskulma)±100989 - Immediate$21.39Näytä tiedot
SENS GYRO 300DEG/S DGTL 14CLCCADXRS450BEYZSENS GYRO 300DEG/S DGTL 14CLCCDigitaalinenX (nousukulma), Y (keinumiskulma), Z (vaappumiskulma)±3000 - ImmediateSee Page for PricingNäytä tiedot
SENS GYRO 300DEG/S DGTL 16SOICADXRS450BRGZSENS GYRO 300DEG/S DGTL 16SOICDigitaalinenZ (vaappumiskulma)±30063 - Immediate$70.25Näytä tiedot