maxiFLOW™ pushPIN™ Heat Sink

ATS introduces maxiFLOW heat sink series with pushPIN mounting system

Image of Advanced Thermal Solutions' maxiFLOW pushPIN Heat SinkAdvanced Thermal Solutions, Inc. introduces a new series of its maxiFLOW heat sinks which now include an integral pushPIN mounting system for fast, safe attachment of the heat sinks onto BGAs and other hot components.

Each heat sink comes with a pair of durable push pins in a choice of plastic or brass. The pins push mount easily and securely into 3.00 mm holes in the PCB. The holes are positioned in industry standard patterns. Plastic pins are lighter and non-electrically conductive; brass pins have added strength and durability for more rugged applications or thicker devices. An integral spring on each pin provides approximately 2 lbs of retention load, depending on the height of the component being cooled and the PCB thickness.

Through holes for the pins are on opposite corners on the base of the maxiFLOW heat sinks. The patented ATS maxiFLOW sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling in the restricted airflow conditions typical of today’s condensed electronic packages. The heat sinks are fabricated from extruded aluminum which minimizes thermal resistance from the base to the fins, reduces weight, and keeps costs low. They have a protective green anodized surface.

Published: 2012-06-29

maxiFLOW™

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEATSINK 40X38X10MM NYLONPUSHPINATS-1038-C1-R0HEATSINK 40X38X10MM NYLONPUSHPIN1238 - Immediate$15.40Näytä tiedot
HEATSINK 40X38X10MM BRASSPUSHPINATS-1038-C2-R0HEATSINK 40X38X10MM BRASSPUSHPIN20 - Immediate$15.40Näytä tiedot
HEATSINK 40X38X10MM PEMATS-1038-C3-R0HEATSINK 40X38X10MM PEM58 - Immediate$15.40Näytä tiedot
HEATSINK 40X38X15MM NYLONPUSHPINATS-1039-C1-R0HEATSINK 40X38X15MM NYLONPUSHPIN44 - Immediate$18.38Näytä tiedot
HEATSINK 40X38X15MM BRASSPUSHPINATS-1039-C2-R0HEATSINK 40X38X15MM BRASSPUSHPIN31 - Immediate$18.38Näytä tiedot
HEATSINK 40X38X15MM PEMATS-1039-C3-R0HEATSINK 40X38X15MM PEM100 - Immediate$18.38Näytä tiedot
HEATSINK 40X38X25MM NYLONPUSHPINATS-1040-C1-R0HEATSINK 40X38X25MM NYLONPUSHPIN76 - Immediate$23.03Näytä tiedot
HEATSINK 40X38X25MM BRASSPUSHPINATS-1040-C2-R0HEATSINK 40X38X25MM BRASSPUSHPIN93 - Immediate$23.03Näytä tiedot
HEATSINK 40X38X25MM PEMATS-1040-C3-R0HEATSINK 40X38X25MM PEM0 - Immediate$23.03Näytä tiedot
HEATSINK 41X45X10MM NYLONPUSHPINATS-1041-C1-R0HEATSINK 41X45X10MM NYLONPUSHPIN200 - Immediate$15.91Näytä tiedot