108,000 pushPIN™ Heat Sinks

ATS introduces over 108,000 combinations of push-pin heat sinks exclusively for DigiKey

Image of ATS' pushPIN™ Heat-Sinks With over 108 K different push-pin heat sink assembly configurations, Advanced Thermal Solutions offers the largest push-pin heat sink offering in the market. Select from fine and ultra-fine pitch heat sinks designed for high-velocity airflows and coarse pitch heat sinks for low-velocity airflow conditions. Offered in straight-fin, cross-cut and the ultra-performance maxiFLOW™ fin geometries, ATS pushPIN™ heat sink line is suited to meet a wide-variety of applications for components ranging in size from 25 mm to 70 mm. Push-pins are offered in brass and plastic and are packaged with different compression springs to achieve the precise force required for secure attachment.

  • Select from over 112 fine-pitch heat sinks designed for high-velocity airflows and 98 course pitch heat sinks designed for low-velocity air-flow conditions
  • Push-pins feature a flexible barb at the end that is designed to engage with predrilled holes in a PCB
  • Compression springs add the necessary force to hold the assembly together for secure attachment
  • Push-pins are available in brass or plastic in 10 sizes and a stainless steel hardware kit is available for a more secure attachment
  • Lightweight, aluminum heat sink is extruded from AL6063 for optimal heat transfer and finished with blue anodization
  • Heat sinks pre-assembled with phase-changing material for increased thermal performance. Double-sided thermal tape and no thermal interface material options are available to meet application specific requirements

Search Tool:  pushPIN™ Heat Sink Search Tool

pushPIN™ Heat Sinks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
HEATSINK 25X25X10MM L-TAB CPATS-CPX025025010-137-C2-R0HEATSINK 25X25X10MM L-TAB CP4848 - Immediate$2.60Näytä tiedot
HEATSINK 25X25X10MM R-TAB CPATS-CPX025025010-165-C2-R0HEATSINK 25X25X10MM R-TAB CP324 - Immediate$3.20Näytä tiedot
HEATSINK 25X25X15MM L-TAB CPATS-CPX025025015-138-C2-R0HEATSINK 25X25X15MM L-TAB CP2804 - Immediate$3.31Näytä tiedot
HEATSINK 25X25X15MM R-TAB CPATS-CPX025025015-166-C2-R0HEATSINK 25X25X15MM R-TAB CP445 - Immediate$3.31Näytä tiedot
HEATSINK 25X25X20MM L-TAB CPATS-CPX025025020-139-C2-R0HEATSINK 25X25X20MM L-TAB CP752 - Immediate$3.41Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEATSINK PLASTIC PIN/SPRING 1=2ATS-HK127-R0HEATSINK PLASTIC PIN/SPRING 1=225523 - Immediate$1.29Näytä tiedot
HEATSINK BRASS PIN AND SPRINGATS-HK91-R0HEATSINK BRASS PIN AND SPRING9057 - Immediate$1.94Näytä tiedot
HEATSINK PEM SPRING AND SCREWSATS-HK76-R0HEATSINK PEM SPRING AND SCREWS2016 - Immediate$5.59Näytä tiedot
HEATSINK MUSIC WR SPRING 3.73MMATS-PPS-04HEATSINK MUSIC WR SPRING 3.73MM256 - Immediate$0.20Näytä tiedot
HEATSINK BRASS PUSH PIN 14MMATS-PP-06HEATSINK BRASS PUSH PIN 14MM0 - Immediate$0.63Näytä tiedot
Published: 2014-10-30