VideoLibrary

Semtech SX1276 Transceivers | DigiKey Daily

Semtech's ultra-low power and long-range SX1276 transceivers feature the LoRa long-range modem that provides ultra-long-range spread spectrum communication and high-interference immunity. Using Semtech’s patented LoRa modulation technique, these transceivers can achieve a sensitivity of over -148dBm using a low-cost BOM, including a low-cost crystal. The high sensitivity combined with its integrated 20dBm power amplifier yields industry-leading link budget, making this fully-featured solution ideal for any application requiring range or robustness. These devices also support high-performance modulation modes for systems such as wireless M-Bus. The SX1276 delivers exceptional phase noise, selectivity, receiver linearity, and IIP3 for significantly lower-current consumption than competing devices. These transceivers are ideal for applications including automated water meters, wireless home networks, and industrial monitoring and control.

3/26/2018 1:11:27 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX 802.15.4 28QFNSX1276IMLTRTIC RF TXRX 802.15.4 28QFN14205 - Immediate$9.02Näytä tiedot
RF TXRX MOD ISM<1GHZU.FL THSX1276MB1MASRF TXRX MOD ISM<1GHZU.FL TH20 - Immediate$72.58Näytä tiedot
SX1276 490/915MHZ DEVELOPMENT KISX1276DVK1KASSX1276 490/915MHZ DEVELOPMENT KI0 - Immediate$694.68Näytä tiedot
SX1276 169/868MHZ DEVELOPMENT KISX1276DVK1IASSX1276 169/868MHZ DEVELOPMENT KI0 - Immediate$694.68Näytä tiedot
RF TXRX MOD ISM<1GHZU.FL THSX1276RF1JASRF TXRX MOD ISM<1GHZU.FL TH0 - Immediate$98.43Näytä tiedot
RF TXRX MOD ISM < 1GHZ WHIP+WIRESX1276RF1IASRF TXRX MOD ISM < 1GHZ WHIP+WIRE0 - ImmediateSee Page for PricingNäytä tiedot
RF TXRX MOD ISM<1GHZU.FL THSX1276RF1KASRF TXRX MOD ISM<1GHZU.FL TH0 - Immediate$98.43Näytä tiedot