Electronics Housing with Displays and Keypads | Datasheet Preview
Phoenix Contact's industrial housings combine high-contrast capacitive touch displays and membrane keypads for a cost-effective off-the-shelf solution. This range of displays and keypads extend Phoenix Contact’s device connector solutions (DCS) IIoT offering and are precisely designed to fit the array of popular housing families through Phoenix Contact. Industrial housings combined with high-contrast capacitive touch displays and membrane keypads create a user-friendly interface for device operators. The prefabricated housings with configurable options offer electronics manufacturers an off-the-shelf, cost-effective solution. Phoenix Contact's combination of flexible housing designs, including a broad range of interconnection choices and the ability to add full function displays and keypads from a single source, provides solutions in a broad range of applications and designs.
Part List
Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
---|---|---|---|---|---|---|
![]() | ![]() | 1226370 | GRAPHIC DISPLAY - GRAY 2.4" | 10 - Immediate | $72.55 | Näytä tiedot |
![]() | ![]() | 1132710 | GRAPHIC DISPLAY TFT - 2.4" | 10 - Immediate | $63.96 | Näytä tiedot |
![]() | ![]() | 1215685 | GRAPHIC DISPLAY - GRAY 0.96" | 0 - Immediate | $38.37 | Näytä tiedot |
![]() | ![]() | 1215686 | GRAPHIC DISPLAY - GRAY 0.96" | 4 - Immediate | $35.63 | Näytä tiedot |
![]() | ![]() | 1215683 | MEMBRANE KEYPAD ONLY, FOR USE WI | 7 - Immediate | $20.87 | Näytä tiedot |
![]() | ![]() | 1246286 | GRAPHIC DISPLAY - GRAY 2.4" | 0 - Immediate | $167.97 | Näytä tiedot |
![]() | ![]() | 1225275 | GRAPHIC DISPLAY - GRAY 2.4" | 2 - Immediate | $90.72 | Näytä tiedot |
![]() | ![]() | 1209364 | GRAPHIC DISPLAY - GRAY 2.4" | 11 - Immediate 6 - Factory Stock | $57.42 | Näytä tiedot |
![]() | ![]() | 1215684 | MEMBRANE KEYPAD ONLY, FOR USE WI | 10 - Immediate | $18.50 | Näytä tiedot |
![]() | ![]() | 1077656 | GRAPHIC DISPLAY - GRAY 2.4" | 0 - Immediate | $57.06 | Näytä tiedot |