VideoLibrary

Nidec Components TF Series Micro-Blowers | DigiKey Daily

Nidec Components offers their TF series of micro-blowers, which are compact, lightweight, and able to create a high-static pressure. These micro-blowers have a unique aerodynamic bearing which prevents wear between the sleeve of the impeller and the shaft of the blower, resulting in a long-life and low-vibration blower. These blowers have rated voltages ranging from 12-volts DC to 27-volts DC, maximum rotational speeds of up to 50,000 RPM, and rated air flow to 100 liters-per-minute. With the goal to shorten evaluation and product development times, three development kits are available, which include a micro-blower, a driver, and a wiring harness. These micro-blowers are ideal for medical devices, industrial equipment, residential fuel cells, data storage servers, and printing machines.

9/19/2018 1:28:24 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAN BLOWER 54X40.4MM AERO 24VDCTF037C-2100-FFAN BLOWER 54X40.4MM AERO 24VDC102 - Immediate$171.66Näytä tiedot
FAN BLOWER 54X37.3MM AERO 24VDCTF037C-2000-FFAN BLOWER 54X37.3MM AERO 24VDC0 - Immediate$124.09Näytä tiedot
FAN BLOWER 80.2X52MM AERO 24VDCTF037E-2000-FFAN BLOWER 80.2X52MM AERO 24VDC4 - Immediate$142.10Näytä tiedot
FAN BLOWER 53.8X34.3MM 24VDCTF037F-2000-FFAN BLOWER 53.8X34.3MM 24VDC133 - Immediate$171.66Näytä tiedot
FAN BLOWER 49.4X33.6MM 24VDCTF029B-1000-FFAN BLOWER 49.4X33.6MM 24VDC31 - Immediate$186.31Näytä tiedot
DRIVER AND HARNESS FOR TF037 BLOTF037-1001-DDRIVER AND HARNESS FOR TF037 BLO8 - Immediate$136.75Näytä tiedot
DRIVER AND HARNESS FOR TF029B BLTF029B-1001-DDRIVER AND HARNESS FOR TF029B BL17 - Immediate$124.19Näytä tiedot
EVAL BOARD FOR TF037C-2100-FTF037C-2100-PEVAL BOARD FOR TF037C-2100-F365 - Immediate$287.80Näytä tiedot
EVAL BOARD FOR TF037F-2000-FTF037F-2000-PEVAL BOARD FOR TF037F-2000-F0 - Immediate$287.80Näytä tiedot
EVAL BOARD FOR TF029B-1000-FTF029B-1000-PEVAL BOARD FOR TF029B-1000-F9 - Immediate$289.37Näytä tiedot