TF Series Micro-Blowers, Development Kits, and Drivers

Nidec Components presents unique micro-blowers with aero dynamic bearings

Image of Nidec Components' TF Series Micro BlowersNidec Components' TF series micro-blowers are compact, lightweight, and able to create a high static pressure. Their unique aero dynamic bearing enables these blowers to have long-life and low vibration because there is no wear between the sleeve of the impeller and the shaft of the blower. Nidec Components offers two tools to help engineers evaluate the micro-blowers. Development kits and drivers with harnesses with help shorten evaluation and product development time. The three development kits include a micro-blower, a driver, and harnesses.There is a development kit for the TF029B-1000-F, TF037C-2100-F, and the T037F-2000-P. The two driver options include the harnesses needed to connect to the micro-blowers. One driver is for the TF037 micro-blowers and the other for the TF029B micro-blowers. The micro-blowers are ideal for medical devices, industrial equipment, residential fuel cells, data storage servers, and printing machines.

Features
  • Compact/light-weight
  • High static pressure
  • Long-life
  • Less vibration
  • Aero dynamic bearings
 Specifications    
  • Rated voltage
    • 24 VDC (TF037)
    • 12 VDC to 27 VDC (TF029)
  • Maximum pressure
    • 4.5 kPa (TF037)
    • 3.5 kPa (TF029)
  • Rated air flow
    • 100 L/min
  • Maximum rotation speed
    • 45,000 r/min (TF037)
    • 50,000 r/min (TF029)

TF Series Micro Blowers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAN BLOWER 54X40.4MM AERO 24VDCTF037C-2100-FFAN BLOWER 54X40.4MM AERO 24VDC102 - Immediate$171.66Näytä tiedot
FAN BLOWER 54X37.3MM AERO 24VDCTF037C-2000-FFAN BLOWER 54X37.3MM AERO 24VDC0 - Immediate$124.09Näytä tiedot
FAN BLOWER 80.2X52MM AERO 24VDCTF037E-2000-FFAN BLOWER 80.2X52MM AERO 24VDC0 - Immediate$143.11Näytä tiedot
FAN BLOWER 53.8X34.3MM 24VDCTF037F-2000-FFAN BLOWER 53.8X34.3MM 24VDC133 - Immediate$171.66Näytä tiedot
FAN BLOWER 49.4X33.6MM 24VDCTF029B-1000-FFAN BLOWER 49.4X33.6MM 24VDC31 - Immediate$186.31Näytä tiedot
DRIVER AND HARNESS FOR TF037 BLOTF037-1001-DDRIVER AND HARNESS FOR TF037 BLO5 - Immediate$136.75Näytä tiedot
DRIVER AND HARNESS FOR TF029B BLTF029B-1001-DDRIVER AND HARNESS FOR TF029B BL17 - Immediate$124.19Näytä tiedot

Development Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TF037C-2100-FTF037C-2100-PEVAL BOARD FOR TF037C-2100-F364 - Immediate$287.80Näytä tiedot
EVAL BOARD FOR TF037F-2000-FTF037F-2000-PEVAL BOARD FOR TF037F-2000-F0 - Immediate$287.80Näytä tiedot
EVAL BOARD FOR TF029B-1000-FTF029B-1000-PEVAL BOARD FOR TF029B-1000-F6 - Immediate$289.37Näytä tiedot
Updated: 2018-05-04
Published: 2017-09-19