VideoLibrary

Micro Blowers with Aero-dynamic bearings from Nidec Components

These innovative ultra-small high-power Micro Blowers integrate aerodynamic bearings and coreless technology. The compact and light Micro Blowers feature high static pressure, long life, low vibration, quiet operation and high efficiency.

6/10/2020 8:27:15 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAN BLOWER 54X40.4MM AERO 24VDCTF037C-2100-FFAN BLOWER 54X40.4MM AERO 24VDC102 - Immediate$171.66Näytä tiedot
FAN BLOWER 54X37.3MM AERO 24VDCTF037C-2000-FFAN BLOWER 54X37.3MM AERO 24VDC0 - Immediate$124.09Näytä tiedot
FAN BLOWER 80.2X52MM AERO 24VDCTF037E-2000-FFAN BLOWER 80.2X52MM AERO 24VDC0 - Immediate$143.11Näytä tiedot
FAN BLOWER 53.8X34.3MM 24VDCTF037F-2000-FFAN BLOWER 53.8X34.3MM 24VDC133 - Immediate$171.66Näytä tiedot
FAN BLOWER 49.4X33.6MM 24VDCTF029B-1000-FFAN BLOWER 49.4X33.6MM 24VDC31 - Immediate$186.31Näytä tiedot
DRIVER AND HARNESS FOR TF037 BLOTF037-1001-DDRIVER AND HARNESS FOR TF037 BLO5 - Immediate$136.75Näytä tiedot
DRIVER AND HARNESS FOR TF029B BLTF029B-1001-DDRIVER AND HARNESS FOR TF029B BL17 - Immediate$124.19Näytä tiedot
EVAL BOARD FOR TF037C-2100-FTF037C-2100-PEVAL BOARD FOR TF037C-2100-F364 - Immediate$287.80Näytä tiedot
EVAL BOARD FOR TF037F-2000-FTF037F-2000-PEVAL BOARD FOR TF037F-2000-F0 - Immediate$287.80Näytä tiedot
EVAL BOARD FOR TF029B-1000-FTF029B-1000-PEVAL BOARD FOR TF029B-1000-F6 - Immediate$289.37Näytä tiedot