VideoLibrary

Microchip's RN2483 Long Range Transceiver | Digi-Key Daily

Digi-Key Daily previews Microchip's RN2483 Long Range Transceiver for industrial monitoring and control, machine to machine interface, and the Internet of Things. Microchip's transceiver measures in at 17.8x26.7x3 millimeters and spans a 15 kilometer range while using only 40 milliamps during transmission. The RN2483 long range transceiver features a simple UART interface that uses ASCII commands, making it easy-to-use. Microchips RN2483 long range transceiver is available at Digi-Key: http://www.digikey.com/en/product-highlight/m/microchip-technology/rn2483-lora-modem.

12/18/2015 2:09:45 PM

Part List

KuvaManufacturer Part NumberKuvausDigiKey voi ohjelmoidaSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD ISM<1GHZ CAST SMDRN2483A-I/RM103RF TXRX MOD ISM<1GHZ CAST SMDEi vahvistettu0 - Immediate$16.66Näytä tiedot
LORA RF CLICK 433MHZ/868MHZMIKROE-1997LORA RF CLICK 433MHZ/868MHZmikroBUS™ Click™0 - Immediate$45.89Näytä tiedot