Hello FPGA Evaluation Kit

Microchip Technology's low-cost, compact-sized FPGA kit is based on the SmartFusion®2 FPGA

Image of Microchip's Hello FPGA Evaluation KitLow-cost and compact-sized, the Hello FPGA kit by Microchip is for anyone with low to medium FPGA knowledge. Based on the SmartFusion2 FPGA with its Arm® Cortex®-M3 processor with embedded Flash, the kit supports power demos and provides a versatile platform to prototype designs. With Arduino and mikroBUS™ connectors, Hello FPGA supports additional expansion boards for more prototyping capabilities. Hello FPGA can be used to develop applications from simple control logic to data acquisition, image processing, signal processing, and artificial intelligence (AI) applications.

The kit measures live FPGA core power consumption and enables the use of the unique Flash*Freeze mode while maintaining the I/O state for low power applications. The Hello FPGA board includes a Microchip PIC32 MCU that is used to program the SmartFusion2 SoC FPGA, monitor power, and perform general housekeeping functions. This kit can work as a standalone unit, as well as an extension to existing Microchip kits over the PICkit™ Header. The Hello FPGA kit demonstrates several features of the SmartFusion2 SoC FPGA including fast wake up time from Flash*Freeze (0.03 W) mode to fully functional, AI machine learning, and power monitoring via a GUI interface for all power modes.

Features
  • Based on M2S010-1VF256 SmartFusion2 FPGA
  • Three push buttons
  • Five LEDs
  • FPGA JTAG header
  • PICkit header
  • PIC® microcontroller (PIC32MX795F512L)
  • 8 MB SPI Flash
  • 8 Gb DDR3
  • Two 20-pin expansion headers
  • USB 2.0 to power the kit and program the FPGA through MCU
  • Arduino-compatible interface
  • Interfaced with camera sensor board
  • Interfaced with display board
Kit Contents
  • FPGA main-board with SmartFusion2 M2S010-1VF256
  • Camera sensor board (LI-0V7725-MICRO v1.0)
  • LCD board
  • USB 2.0 A to Mini-B cable
  • Quick-start card
Quick Start Demos
  • FIR filter
  • FFT on various waveforms
  • FPGA core power measurement application
  • Image processing application
  • Digit recognition application

Hello FPGA Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HELLO FPGA DEVELOPMENT KITM2S-HELLO-FPGA-KITHELLO FPGA DEVELOPMENT KIT11 - Immediate$259.77Näytä tiedot

Add-On Click Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOARD ACCY CAN-SPI CLICK 3.3VMIKROE-986BOARD ACCY CAN-SPI CLICK 3.3V39 - Immediate$21.25Näytä tiedot
RF TXRX MODULE CELLULARMIKROE-1298RF TXRX MODULE CELLULAR50 - Immediate$50.14Näytä tiedot
GNSS 5 CLICKMIKROE-2670GNSS 5 CLICK9 - Immediate$41.65Näytä tiedot
RF TXRX MODULE CELLULAR SMA ANTMIKROE-1375RF TXRX MODULE CELLULAR SMA ANT0 - Immediate$45.04Näytä tiedot
GPS CLICK UART/I2C LEA-6SMIKROE-1032GPS CLICK UART/I2C LEA-6S0 - ImmediateSee Page for PricingNäytä tiedot
BOARDMIKROE-1507BOARD65 - Immediate$4.25Näytä tiedot
BOARD ARDUINO UNO CLICK SHIELDMIKROE-1581BOARD ARDUINO UNO CLICK SHIELD37 - Immediate$7.65Näytä tiedot
MIKROBUS SHUTTLEMIKROE-2882MIKROBUS SHUTTLE0 - Immediate$8.16Näytä tiedot
BOARD ARDUINO MEGA CLICK SHIELDMIKROE-1900BOARD ARDUINO MEGA CLICK SHIELD22 - Immediate$10.10Näytä tiedot
DEV BOARD EXPAND 2 CLICKMIKROE-1838DEV BOARD EXPAND 2 CLICK8 - Immediate$11.90Näytä tiedot
PI 3 CLICK SHIELDMIKROE-2756PI 3 CLICK SHIELD0 - Immediate$19.55Näytä tiedot
BOARD USB UART CLICKMIKROE-1203BOARD USB UART CLICK134 - Immediate$22.10Näytä tiedot
BOARD COMM SERIAL RS232 CLICKMIKROE-1582BOARD COMM SERIAL RS232 CLICK42 - Immediate$15.30Näytä tiedot
WIFI ESP CLICKMIKROE-2542WIFI ESP CLICK16 - Immediate$15.30Näytä tiedot
RS232 2 CLICKMIKROE-2897RS232 2 CLICK26 - Immediate$15.30Näytä tiedot
TEMP&HUM 12 CLICKMIKROE-3436TEMP&HUM 12 CLICK1 - Immediate$15.30Näytä tiedot
MICROSD CLICKMIKROE-924MICROSD CLICK65 - Immediate$16.15Näytä tiedot
BOARD ACCY RS485 CLICK 3.3VMIKROE-989BOARD ACCY RS485 CLICK 3.3V65 - Immediate$18.70Näytä tiedot
DEV BOARD I2C ISOLATOR CLICKMIKROE-1878DEV BOARD I2C ISOLATOR CLICK3 - Immediate$18.70Näytä tiedot
Published: 2020-04-06