New Product Discoveries - Siretta's SNYPER-LTE Graphyte and Mikroelectronika's MIKROE-3512 Fusion for ARM v8

In this episode of DigiKey’s New Product Discoveries, we take a look at a cellular signal analyzer and logger from Siretta and a new, “swiss army knife” development board from Mikroelectronika.

The SNYPER-LTE Graphyte (USA) can perform a 4G/LTE, a 3G/UMTS, or a full combo survey. These can be performed remotely in a fixed location without requiring the user to be there monitoring. These multiple, sequential surveys will automatically save and be available as CSV files with summaries that are easily downloaded in an HTML graphical format.

The MIKROE-3512 Fusion for the ARM v8 development board is an innovative design created with students and universities in mind. This features the world’s first board with debugging and programming capability over Wi-Fi. It also hosts a hefty power supply module, display board connectors, and space for up to five Click™ boards (over 600 options to choose from). This diverse board is perfect to implement into a classroom setting.

Thanks for watching!

Tietoja kirjoittajasta

Image of Ashley Awalt

Ashley Awalt on teknisen sisällön kehittäjä ja hän on työskennellyt DigiKey Electronicsille vuodesta 2011 alkaen. Hän suoritti Associate of Applied Science -tutkinnon elektroniikkateknologiassa ja automatisoiduissa järjestelmissä Northlandin Community & Technical Collegessa Digi-Keyn apurahan avulla. Hänen nykyinen roolinsa on auttaa ainutlaatuisten teknisten projektien luomisessa ja niiden dokumentoinnissa sekä osallistuminen projektia käsittelevän videon tekemiseen. Vapaa-ajallaan Ashley mielellään – ei, hetki, onko äideillä lainkaan vapaa-aikaa?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum