VideoLibrary

Microchip AVR DB Family | First Look

The Microchip Technology AVR DB family brings unprecedented analog capability and real-time control functionality to the popular and powerful AVR core. The Microchip Technology AVR DB family includes an internal 24 megahertz oscillator, up to 16 kilobytes of SRAM, a high performance ADC and DAC, and many other key features. The on-board core independent peripherals and a 5V operation mode allow for increased noise immunity while also reducing system latency by making use of the powerful Event System and Configurable Custom Logic peripherals. The AVR DB family features three on-chip operational amplifiers, this family is unparalleled in its signal conditioning capabilities. Its Multi-Voltage I/O allows the AVR DB to be a perfect companion microcontroller in complex designs with multiple power domains. The AVR128DB48 Curiosity Nano Evaluation Kit is the ideal platform for rapid prototyping with AVR DB MCUs. This USB-powered kit features an on-board programmer and debugger that seamlessly integrates with MPLAB® X and Microchip Studio Integrated Development Environments. The AVR DB family is recommended for safety-critical applications targeting both industrial and automotive products. You can use the AVR DB family for real-time control functions in industrial control, home appliances, automotive, IoT and other applications. The AVR DB family is optimized for low-latency control applications and capacitive touch user interfaces.

8/24/2022 4:30:58 PM

AVR® DB Family of Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 128KB FLASH 28SOICAVR128DB28-E/SOIC MCU 8BIT 128KB FLASH 28SOIC344 - Immediate$1.73Näytä tiedot
IC MCU 8BIT 64KB FLASH 28SOICAVR64DB28-I/SOIC MCU 8BIT 64KB FLASH 28SOIC502 - Immediate$1.42Näytä tiedot
IC MCU 8BIT 64KB FLASH 32VQFNAVR64DB32-E/RXBIC MCU 8BIT 64KB FLASH 32VQFN95 - Immediate$1.56Näytä tiedot
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28T-I/SSIC MCU 8BIT 128KB FLASH 28SSOP77 - Immediate$1.54Näytä tiedot
IC MCU 8BIT 128KB FLASH 64QFNAVR128DB64-I/MRIC MCU 8BIT 128KB FLASH 64QFN317 - Immediate$2.08Näytä tiedot
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28-I/SSIC MCU 8BIT 128KB FLASH 28SSOP398 - Immediate$1.51Näytä tiedot
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DB28-E/SSIC MCU 8BIT 128KB FLASH 28SSOP256 - Immediate$1.65Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AVR128DB48 CURIOSITY NANO BRDEV35L43AAVR128DB48 CURIOSITY NANO BRD0 - Immediate$9.02Näytä tiedot

Licenses – Electronically Delivered

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IEC61508 FUNC SAFETY BASICFBP-AVR-DB-IEC61508IEC61508 FUNC SAFETY BASICSaatavana$1,111.41Näytä tiedot
ISO26262 FUNC SAFETY BASICFBP-AVR-DB-ISO26262ISO26262 FUNC SAFETY BASICSaatavana$1,111.41Näytä tiedot