EV35L43A AVR128DB48 Curiosity Nano Evaluation Kit

Microchip Technology's AVR128DB48 is a development board that users can keep in their pocket

Image of Microchip Technolog's EV35L43A AVR128DB48 Curiosity Nano Evaluation KitUsers can take their next idea to market with a Microchip Technology development board that can be kept in a pocket. With full program and debug capabilities, the AVR128DB48 Curiosity Nano evaluation kit offers complete support for the next design.

Use either Atmel Studio 7 or MPLAB7® X IDEs as a magnifying glass to investigate MCU and step through the debug. Free, easy-to-use graphical programming tools, Atmel START and MPLAB code configurator (MCC), allow users to program the target MCU intuitively.

Features
  • On-board debugger
    • Board identification in Atmel studio and Microchip MPLAB X
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • Two logic analyzer channels (debug GPIO)
  • USB or externally powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8 V to 5.1 V output voltage (limited by USB input voltage)
    • 500 mA maximum output current
  • AVR128DA48 microcontroller
    • Multi-voltage I/O (MVIO)
    • Three integrated operational amplifiers (op amps)
  • One mechanical user switch
  • One yellow user LED
  • One 32.768 kHz crystal
  • One 16 MHz crystal 

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AVR128DB48 CURIOSITY NANO BRDEV35L43AAVR128DB48 CURIOSITY NANO BRD0 - Immediate$8.77Näytä tiedot

Associated ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DB48T-E/6LXIC MCU 8BIT 128KB FLASH 48VQFN696 - Immediate$2.00Näytä tiedot
IC MCU 8BIT 128KB FLASH 48TQFPAVR128DB48T-E/PTIC MCU 8BIT 128KB FLASH 48TQFP3059 - Immediate$1.99Näytä tiedot
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DB48-E/6LXIC MCU 8BIT 128KB FLASH 48VQFN233 - Immediate$1.99Näytä tiedot
IC MCU 8BIT 128KB FLASH 48TQFPAVR128DB48-I/PTIC MCU 8BIT 128KB FLASH 48TQFP444 - Immediate$1.86Näytä tiedot
IC MCU 8BIT 128KB FLASH 48TQFPAVR128DB48T-I/PTIC MCU 8BIT 128KB FLASH 48TQFP461 - Immediate$1.91Näytä tiedot
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DB48-I/6LXIC MCU 8BIT 128KB FLASH 48VQFN131 - Immediate$1.80Näytä tiedot
IC MCU 8BIT 128KB FLASH 48TQFPAVR128DB48-E/PTIC MCU 8BIT 128KB FLASH 48TQFP508 - Immediate$1.95Näytä tiedot
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DB48T-I/6LXIC MCU 8BIT 128KB FLASH 48VQFN2238 - Immediate$1.82Näytä tiedot
Published: 2021-08-17