Next-Generation AVR® Microcontrollers (MCUs)

Microchip next-generation AVR Dx and Ex MCU families help accelerate user designs

Image of Microchip Next-Generation AVR® Microcontrollers (MCUs)Evolved from the Microchip tinyAVR® and megaAVR® devices, AVR MCUs offer exceptional performance, power efficiency, and flexibility for a wide range of embedded applications. With easily customizable peripherals and premier code-efficient architecture, users can implement multiple functions on a single chip with seamless and minimal programming through the Microchip development ecosystem.

Core independent peripherals (CIPs) and integrated analog peripherals are blocks of on-chip configurable hardware intelligence that require little to no code, consume minimal power, and operate autonomously from the central processing unit (CPU). CIPs enable users to reduce power consumption, improve response times, speed development, and lower bill of materials (BOM) costs.

Features
  • The latest levels of performance with intelligent hardware
  • Up to 128 KB of Flash memory
  • Integrated 12-bit ADCs with PGA
  • CIPs for reduced external components
  • Peripheral touch controller (PTC) for robust and reliable capacitive touch sensing
  • Operational amplifiers (op amps) for integrated analog signal conditioning
  • USB support with built-in CIPs for real-time control and seamless connectivity
  • Multi-voltage IO (MVIO) for seamless voltage level shifting
  • Optimized for user interface applications with built-in touch functionality
  • Support for motor control applications with advanced timers
  • Functional safety features targeting ISO 26262, IEC 61508 (Industrial Applications) and IEC 60730 (Home Appliances – available for free)
Updated: 2025-04-14

AVR® DA Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 128KB FLASH 32TQFPAVR128DA32T-I/PTIC MCU 8BIT 128KB FLASH 32TQFP7743 - Immediate$1.59Näytä tiedot
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DA48T-I/6LXIC MCU 8BIT 128KB FLASH 48VQFN14105 - Immediate$1.71Näytä tiedot

AVR® DB Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DB48T-I/6LXIC MCU 8BIT 128KB FLASH 48VQFN2238 - Immediate$1.79Näytä tiedot
IC MCU 8BIT 128KB FLASH 64TQFPAVR128DB64T-I/PTIC MCU 8BIT 128KB FLASH 64TQFP580 - Immediate$1.97Näytä tiedot

AVR® DD Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 32KB FLASH 20VQFNAVR32DD20-I/REBIC MCU 8BIT 32KB FLASH 20VQFN917 - Immediate$0.82Näytä tiedot
IC MCU 8BIT 64KB FLASH 32TQFPAVR64DD32-I/PTIC MCU 8BIT 64KB FLASH 32TQFP166 - Immediate$1.10Näytä tiedot

AVR® DU Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
64KB, 8KB SRAM, 24MHZ, USB, 10BAVR64DU32T-I/PT64KB, 8KB SRAM, 24MHZ, USB, 10B832 - Immediate$1.31Näytä tiedot
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU20T-I/REB16KB, 2KB SRAM, 24MHZ, USB, 10B3216 - Immediate$0.88Näytä tiedot

AVR® EA Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
16KB, RWW, 2KB RAM, 28P VQFN, 85AVR16EA28T-I/STX16KB, RWW, 2KB RAM, 28P VQFN, 853298 - Immediate$0.80Näytä tiedot
32KB, RWW, 4KB RAM, 28P VQFN, 85AVR32EA28-I/STX32KB, RWW, 4KB RAM, 28P VQFN, 85592 - Immediate$0.82Näytä tiedot

AVR® EB Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB14T-I/SL16KB RWW,2KB RAM,20MHZ,12-BIT AD2553 - Immediate$0.70Näytä tiedot
16KB RWW,2KB RAM,20MHZ,12-BIT ADAVR16EB14T-E/SL16KB RWW,2KB RAM,20MHZ,12-BIT AD2550 - Immediate$0.73Näytä tiedot

Curiosity Nano Boards

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
AVR128DA48 CURIOSITY NANO BRDDM164151AVR128DA48 CURIOSITY NANO BRDAVR128DA4873 - Immediate$9.02Näytä tiedot
AVR128DB48 CURIOSITY NANO BRDEV35L43AAVR128DB48 CURIOSITY NANO BRDAVR128DB480 - Immediate$9.02Näytä tiedot
AVR64DU32-MCUSNOEV59F82AAVR64DU32-MCUSNOAVR64DU3248 - Immediate$9.02Näytä tiedot
AVR64EA48 CURIOSITY NANO BRDEV66E56AAVR64EA48 CURIOSITY NANO BRDAVR64EA4836 - Immediate$9.02Näytä tiedot
AVR64DD32 CURIOSITY NANO BRDEV72Y42AAVR64DD32 CURIOSITY NANO BRDAVR64DD3235 - Immediate$9.02Näytä tiedot
AVR16EB32-CNANOEV73J36AAVR16EB32-CNANOAVR16EB3228 - Immediate$9.02Näytä tiedot

Multi-Phase Power Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MULTI-PHASE POWER BOARDEV35Z86AMULTI-PHASE POWER BOARD8 - Immediate$72.24Näytä tiedot
Published: 2025-02-19