VideoLibrary

In the Lab: IO-Link Smart Sensor System Demo

See how easy it is to get an IO-Link smart sensor system up and running with live data monitoring. Our 4-port IO-Link Master reference design leverages plug-and-play capability and the easy to use software GUI to monitor data from each of our four IO-link device modules: ambient light sensor, proximity sensor, RTD-to-digital sensor, and 16-channel digital input (DI) hub.

9/23/2015 1:44:09 PM

In the Lab IO-Link Smart Sensor System Demo

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IO-LINK OPTICAL PROXIMITY SENSORMAXREFDES27#IO-LINK OPTICAL PROXIMITY SENSOR0 - Immediate$116.52Näytä tiedot
EVAL BOARD FOR MAX14821 MAX17552MAXREFDES36#EVAL BOARD FOR MAX14821 MAX175521 - Immediate
7 - Factory Stock
$149.25Näytä tiedot
EVAL BOARD FOR MAX14821 MAX17504MAXREFDES37#EVAL BOARD FOR MAX14821 MAX175041 - Immediate
9 - Factory Stock
$149.25Näytä tiedot
EVAL BOARD FOR MAX1841 MAX14821MAXREFDES42#EVAL BOARD FOR MAX1841 MAX148210 - Immediate$127.85Näytä tiedot
EVAL BOARD FOR MAX14824 MAX15062MAXREFDES79#EVAL BOARD FOR MAX14824 MAX150621 - Immediate
6 - Factory Stock
$618.69Näytä tiedot