MAX31875 Temperature Sensor

Analog Devices offers a variety of sensor and sensor interface ICs

Image of Analog Devices MAX31875 Temperature SensorAnalog Devices' portfolio of sensor ICs include temperature sensor, optical sensor, and sensor interface and communication circuits. Their temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications. On the optical side, Analog Devices offers ambient light sensors, proximity sensors, body-wearable sensors, and optical particle sensing ICs. Their sensor interface ICs provide signal conditioning to extract an accurate signal for monitoring and control systems. Analog Devices' sensor communication ICs accurately communicate the fully conditioned sensor output signal to remote data collection points as an analog voltage, analog current, or a digital signal.

Design Solutions: How to select the right Digital Temperature Sensor for your Application

MAX31875 Temperature Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR DIGITAL -10C-100C 4WLPMAX31875R0TZS+TSENSOR DIGITAL -10C-100C 4WLP5567 - Immediate
767500 - Factory Stock
$1.54Näytä tiedot

Featured Thermocouple and RTDs

KuvaManufacturer Part NumberKuvausLähdön tyyppiSaatavana oleva määrä HintaNäytä tiedot
IC CONV THERMOCOUPLE-DGTL SOICMAX31855KASA+TIC CONV THERMOCOUPLE-DGTL SOICDigitaalinen871 - Immediate$9.27Näytä tiedot
IC CONV THERMOCOUPLE-DGTL SOICMAX31855KASA+IC CONV THERMOCOUPLE-DGTL SOICDigitaalinen2161 - Immediate$9.27Näytä tiedot
IC CONV THERMOCOUPLE-DGTL 8SOICMAX31855JASA+IC CONV THERMOCOUPLE-DGTL 8SOICDigitaalinen866 - Immediate
10700 - Factory Stock
$9.27Näytä tiedot
IC CONV THERMOCOUPLE-DGTL 8SOICMAX31855EASA+IC CONV THERMOCOUPLE-DGTL 8SOICDigitaalinen1 - Immediate
1400 - Factory Stock
$9.38Näytä tiedot
IC CONV THERMOCOUPLE-DGTL 8SOICMAX31855RASA+TIC CONV THERMOCOUPLE-DGTL 8SOICDigitaalinen2255 - Immediate$9.27Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL TEMP SENSOR MAX31875MAX31875EVKIT#EVAL TEMP SENSOR MAX318756 - Immediate
11 - Factory Stock
$52.23Näytä tiedot
Published: 2017-09-25