VideoLibrary

The Simple Way to Match a High-Speed ADC Input

High-speed, high-resolution ADCs are critical components in communications and instrumentation applications. The interface between the final amplifier of the signal chain and the input pins of the ADC is challenging and time-consuming. Yet it is critical to the performance of the entire system. Traditionally, this requires impedance matching, developing an anti-alias filter and multiple iterations of the board layout to get everything right. LTM9001 greatly simplifies this part of the signal chain design. The ADC, the amplifier, all of the bypass capacitors and especially the matching and filter network are all integrated.

5/18/2012 7:49:56 PM

Linear Technology LTM9001

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOARD EVAL LTM9001-AADC1241B-AABOARD EVAL LTM9001-AA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9001-ADDC1241B-ADBOARD EVAL LTM9001-AD0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9001-BADC1241B-BABOARD EVAL LTM9001-BA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9001-AADC1250A-AABOARD EVAL LTM9001-AA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9001-ADDC1250A-ADBOARD EVAL LTM9001-AD0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9001-BADC1250A-BABOARD EVAL LTM9001-BA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9002-AADC1298A-AABOARD EVAL LTM9002-AA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9002-LADC1298A-LABOARD EVAL LTM9002-LA0 - Immediate$302.36Näytä tiedot
BOARD EVAL LTM9001-GADC1398A-GABOARD EVAL LTM9001-GA1 - Immediate$356.41Näytä tiedot
BOARD EVAL LTM9003-AADC1437B-AABOARD EVAL LTM9003-AA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9003-ABDC1437B-ABBOARD EVAL LTM9003-AB0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9004-AADC1513B-AABOARD EVAL LTM9004-AA0 - Immediate$274.87Näytä tiedot
BOARD EVAL LTM9004-ABDC1513B-ABBOARD EVAL LTM9004-AB0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9004-ACDC1513B-ACBOARD EVAL LTM9004-AC0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL LTM9004-ADDC1513B-ADBOARD EVAL LTM9004-AD0 - Immediate$274.87Näytä tiedot
EVAL BOARD QUADRATURE LTC5588-1DC1524A-AEVAL BOARD QUADRATURE LTC5588-10 - ImmediateSee Page for PricingNäytä tiedot
BOARD DEMO LTM9003-AADC1642A-AABOARD DEMO LTM9003-AA0 - ImmediateSee Page for PricingNäytä tiedot
BOARD DEMO LTM9003-ABDC1642A-ABBOARD DEMO LTM9003-AB0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD PWR DETECTOR LTC5564DC1646AEVAL BOARD PWR DETECTOR LTC55640 - Immediate$124.21Näytä tiedot
EVAL BOARD DOWNCONVERTER LTC5567DC1861AEVAL BOARD DOWNCONVERTER LTC55671 - Immediate$155.25Näytä tiedot