VideoLibrary

Cornell Dubilier Knowles MC and MCN RF Capacitors | Digi-Key Daily

Cornell Dubilier Knowles offers their MC and MCN type multilayer RF capacitors, which are high-frequency, high-power, and high-voltage chip capacitors with nonmagnetic lead options. Rugged flexibility and compatibility with FR4 boards make these mica chip capacitors ideally suited for use where other multilayer capacitors aren’t recommended because of cracking—these capacitors exceed a 2 millimeter bend test. The natural mica dielectric retains its high-Q up to many megahertz. The nonmagnetic type MCN capacitor chips are available for MRI and other high-frequency applications that often use more expensive porcelain ceramic chips. Other features include high RF current and excellent stability, with no change with time, voltage or frequency. Applications include MRI coils and generators, ground and flight mobile radios, lasers, and more.

6/12/2019 1:09:14 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP MICA 2PF 0.5PF 100V 0805MC08CA020D-FCAP MICA 2PF 0.5PF 100V 08051372 - Immediate$2.39Näytä tiedot
CAP MICA 3PF 0.5PF 100V 0805MC08CA030D-FCAP MICA 3PF 0.5PF 100V 0805530 - Immediate$2.61Näytä tiedot
CAP MICA 5PF 0.5PF 100V 0805MC08CA050D-FCAP MICA 5PF 0.5PF 100V 08051318 - Immediate$2.18Näytä tiedot
CAP MICA 10PF 0.5PF 100V 0805MC08CA100D-FCAP MICA 10PF 0.5PF 100V 08051036 - Immediate$2.38Näytä tiedot
CAP MICA 15PF 5% 100V 0805MC08EA150J-FCAP MICA 15PF 5% 100V 0805586 - Immediate
1200 - Factory Stock
$3.35Näytä tiedot
CAP MICA 20PF 5% 100V 0805MC08EA200J-FCAP MICA 20PF 5% 100V 08051170 - Immediate$2.91Näytä tiedot
CAP MICA 22PF 5% 100V 0805MC08EA220J-FCAP MICA 22PF 5% 100V 080587 - Immediate$1.61Näytä tiedot
CAP MICA 27PF 5% 100V 0805MC08EA270J-FCAP MICA 27PF 5% 100V 0805261 - Immediate$2.61Näytä tiedot
CAP MICA 5PF 0.5PF 500V 1210MC12CD050D-FCAP MICA 5PF 0.5PF 500V 12102095 - Immediate
500 - Factory Stock
$3.16Näytä tiedot
CAP MICA 10PF 0.5PF 500V 1210MC12CD100D-FCAP MICA 10PF 0.5PF 500V 12100 - Immediate$2.84Näytä tiedot
CAP MICA 15PF 5% 500V 1210MC12ED150J-FCAP MICA 15PF 5% 500V 1210390 - Immediate$4.04Näytä tiedot
CAP MICA 18PF 5% 500V 1210MC12ED180J-FCAP MICA 18PF 5% 500V 1210161 - Immediate
400 - Factory Stock
$4.04Näytä tiedot
CAP MICA 100PF 5% 100V 1210MC12FA101J-FCAP MICA 100PF 5% 100V 1210302 - Immediate
900 - Factory Stock
$2.97Näytä tiedot
CAP MICA 150PF 1% 100V 1210MC12FA151F-FCAP MICA 150PF 1% 100V 1210340 - Immediate$6.09Näytä tiedot
CAP MICA 150PF 5% 100V 1210MC12FA151J-FCAP MICA 150PF 5% 100V 1210357 - Immediate$3.33Näytä tiedot
CAP MICA 200PF 5% 100V 1210MC12FA201J-FCAP MICA 200PF 5% 100V 1210160 - Immediate$3.93Näytä tiedot
CAP MICA 220PF 5% 100V 1210MC12FA221J-FCAP MICA 220PF 5% 100V 1210192 - Immediate
200 - Factory Stock
$4.38Näytä tiedot
CAP MICA 240PF 5% 100V 1210MC12FA241J-FCAP MICA 240PF 5% 100V 121058 - Immediate$4.38Näytä tiedot
CAP MICA 47PF 5% 100V 1210MC12FA470J-FCAP MICA 47PF 5% 100V 12101136 - Immediate
900 - Factory Stock
$2.32Näytä tiedot
CAP MICA 68PF 5% 100V 1210MC12FA680J-FCAP MICA 68PF 5% 100V 12100 - Immediate$1.93Näytä tiedot