VideoLibrary

Bourns Polymeric Thermal Cutoff Devices | DigiKey Daily

Bourns offers their series of polymeric thermal cutoff devices, which are designed to protect USB-C cables from potentially dangerous thermal runaway events. Two series are offered: the P-TCO-U series, which comes in a 1210 footprint, and the P-TCO-N version, available in an ultra-compact 1206 footprint. Each series features a maximum operating voltage rating of 12 volts, a maximum operating current rating of 50 amps, and comes in three different versions to offer protection for six different temperature/current combinations. Both series can achieve initial resistance values as low as 2 milliohms and post-trip resistance values down to 14 milliohms, allowing them to attain current-carrying capabilities up to 4.5 amps. Applications include USB-C cables and connectors, and protections for mobile device fast-charging ports.

12/4/2019 3:37:53 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PTC 1210P-TCO-U350/12-2SENSOR PTC 12100 - Immediate$0.69Näytä tiedot
SENSOR PTC 1210P-TCO-U400/12-2SENSOR PTC 12103448 - Immediate$0.69Näytä tiedot
SENSOR PTC 1210P-TCO-U450/12-2SENSOR PTC 12103500 - Immediate$0.69Näytä tiedot
SENSOR PTC 1206P-TCO-N350/12-2SENSOR PTC 12065068 - Immediate$0.73Näytä tiedot
SENSOR PTC 1206P-TCO-N400/12-2SENSOR PTC 12063455 - Immediate$0.73Näytä tiedot
SENSOR PTC 1206P-TCO-N450/12-2SENSOR PTC 12066990 - Immediate$0.73Näytä tiedot