VideoLibrary

Belden Multi-Conductor Classics Cables | Datasheet Preview

Belden's line of classic electronic, audio, control, and instrumentation cables are designed to ensure uptime across industrial environments. Belden classics are available in various shielding options, conductor types, gauge sizes, and more, so users can select the exact cable their application requires. The Best-in-class patented Beldfoil® shield technology delivers 100 percent coverage to protect signals and eliminate noise interference. A lower capacitance ensures strong signal transmission over extended distances. The superior physical toughness maintains performance even in extreme environments allowing for constant signal transmission. The finely stranded conductors offer easier installation and an increased flexibility. The robust designs meet or exceed UL standards making these vital essentials outlast the competition, even in demanding settings.

8/23/2022 5:37:43 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE 2COND 24AWG CHROME SHLD9501 060100CABLE 2COND 24AWG CHROME SHLD19900 - Immediate$1.24Näytä tiedot
CABLE 3COND 22AWG CHROME 100'8443 060100CABLE 3COND 22AWG CHROME 100'25 - Immediate$149.68Näytä tiedot
CABLE 3CON 24AWG CHROM SHLD 100'9533 060100CABLE 3CON 24AWG CHROM SHLD 100'42 - Immediate$160.38Näytä tiedot
CABLE 4CON 24AWG CHROM SHLD9534 060100CABLE 4CON 24AWG CHROM SHLD14300 - Immediate
300 - Factory Stock
$1.69Näytä tiedot
CABLE 4COND 22AWG CHROME 100'8444 060100CABLE 4COND 22AWG CHROME 100'16 - Immediate$176.64Näytä tiedot
CABLE 2CON 22AWG CHROM SHLD9462 060100CABLE 2CON 22AWG CHROM SHLD2600 - Immediate$1.86Näytä tiedot
CABLE 4COND 20AWG CHROME 100'9444 060100CABLE 4COND 20AWG CHROME 100'22 - Immediate$229.77Näytä tiedot
CABLE 5CON 24AWG CHROM SHLD 100'9535 060100CABLE 5CON 24AWG CHROM SHLD 100'43 - Immediate$237.72Näytä tiedot
CABLE 6CON 24AWG CHROM SHLD 100'9536 060100CABLE 6CON 24AWG CHROM SHLD 100'112 - Immediate$254.02Näytä tiedot
CABLE 4COND 18AWG CHROME8489 060100CABLE 4COND 18AWG CHROME3100 - Immediate
1300 - Factory Stock
$2.83Näytä tiedot
CABLE 5COND 20AWG CHROME9445 060100CABLE 5COND 20AWG CHROME1600 - Immediate$2.89Näytä tiedot
CABLE 2COND 22AWG RED 100'88442 002100CABLE 2COND 22AWG RED 100'25 - Immediate
300 - Factory Stock
$253.55Näytä tiedot
CABLE 8COND 22AWG CHROME 100'9421 060100CABLE 8COND 22AWG CHROME 100'1 - Immediate$311.67Näytä tiedot
CABLE 8COND 24AWG CHROME SHLD9538 060100CABLE 8COND 24AWG CHROME SHLD7500 - Immediate
3200 - Factory Stock
$3.04Näytä tiedot
CABLE 4COND 22AWG CHROME SHLD9940 060100CABLE 4COND 22AWG CHROME SHLD5500 - Immediate$3.07Näytä tiedot
CABLE 4CON 18AWG CHROM SHLD 100'9418 060100CABLE 4CON 18AWG CHROM SHLD 100'49 - Immediate$347.91Näytä tiedot
CABLE 10COND 24AWG CHRM SHD 100'9540 060100CABLE 10COND 24AWG CHRM SHD 100'21 - Immediate$352.85Näytä tiedot
CABLE 10COND 22AWG CHROME 100'8456 060100CABLE 10COND 22AWG CHROME 100'36 - Immediate$382.43Näytä tiedot
CBL 5COND 24AWG CHROME SHD 1=1FT9929 060100CBL 5COND 24AWG CHROME SHD 1=1FT1400 - Immediate$4.06Näytä tiedot
CABLE 12COND 22AWG CHROME8457 060100CABLE 12COND 22AWG CHROME3100 - Immediate$4.10Näytä tiedot