VideoLibrary

EYE on NPI – MAX22530 Self-Powered 4CH Isolated 12-bit ADC MAXSafe™

Maxim’s MAX22530 is a 4-channel, 12-bit isolated ADC with integrated DC/DC converter, offering 5kVRMS isolation and fault diagnostics. It provides precise, reliable measurements in noisy environments.

8/8/2024 8:56:44 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 12BIT SAR 16SOICMAX22530AWE+IC ADC 12BIT SAR 16SOIC1298 - Immediate$11.43Näytä tiedot
FIELD-SIDE SELF-POWERED,4-CHANNEMAX22530AWE+TFIELD-SIDE SELF-POWERED,4-CHANNE0 - Immediate
1000 - Factory Stock
$7.06Näytä tiedot
MAX2253X EVALUATION KIT. EVALUATMAX22530EVKIT#MAX2253X EVALUATION KIT. EVALUAT1 - Immediate
7 - Factory Stock
$80.95Näytä tiedot