VideoLibrary

Analog Devices Inc. ADE9153A | Datasheet Preview

The ADI ADE9153A Energy Metering IC is a highly accurate, single-phase, energy metering IC with autocalibration. The mSure® autocalibration feature allows the meter to automatically calibrate the current and voltage channels without using an accurate source or an accurate reference meter when a shunt resistor is used as a current sensor. This saves customers from the calibration stage during the production process. Class 1 and Class 2 meters are supported by mSure autocalibration, the ADE9153A incorporates three high performance analog-to-digital converters, providing an 88 decibel signal-to-noise ratio. The IC offers an advanced metrology feature set of measurements, current and voltage RMS calculations, and power quality measurements. The ADE9153A is available in a 32-lead LFCSP package and supports active energy standards. The EV-ADE9153ASHIELDZ is an Arduino shield compatible,single-phase energy measurement shield with the ADE9153A. The shield can be used with the Arduino Uno, Arduino Zero, or ESP8266.The shield has an on-board shunt resistor for line current measurement and enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A.

6/8/2023 8:38:39 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ADE9153A ARDUINO SHIELD EVALUATIEV-ADE9153ASHIELDZADE9153A ARDUINO SHIELD EVALUATI2 - Immediate$141.59Näytä tiedot
1 PH MTR IC W/AUTO CALIBRATIONADE9153AACPZ-RL1 PH MTR IC W/AUTO CALIBRATION4783 - Immediate$8.86Näytä tiedot