Simple Switchers

SIMPLE SWITCHER® Power Modules

Texas Instruments

This presentation will discuss the SIMPLE SWITCHER® family of solutions and how they address some typical application challenges. It will highlight the latest in the power module family, including additional features and benefits. Finally, the presentation will cover the tools and resources that help designers complete a power supply design quickly and easily.

Related Parts

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Saatavana oleva määrä Hinta
DC DC CONVERTER 0.8-3.6V 7WLMZ30602RKGTDC DC CONVERTER 0.8-3.6V 7W2,95V6V396 - Immediate$5.06Näytä tiedot
DC DC CONVERTER 0.8-5.5V 17WLMZ31503RUQTDC DC CONVERTER 0.8-5.5V 17W4,5V14,5V0 - Immediate$9.56Näytä tiedot
DC DC CONVERTER 0.8-3.6V 22WLMZ30606RKGTDC DC CONVERTER 0.8-3.6V 22W2,95V6V1024 - Immediate$7.90Näytä tiedot
DC DC CONVERTER 0.6-5.5V 33WLMZ31506RUQTDC DC CONVERTER 0.6-5.5V 33W1,6V14,5V554 - Immediate$11.87Näytä tiedot
DC DC CONVERTER -3 TO -17VLMZ34002RKGTDC DC CONVERTER -3 TO -17V4,5V40V1973 - Immediate$14.75Näytä tiedot
DC DC CONVERTER 2.5-15V 38WLMZ35003RKGTDC DC CONVERTER 2.5-15V 38W7V50V418 - Immediate$17.09Näytä tiedot
DC DC CONVERTER 0.6-5.5V 55WLMZ31710RVQTDC DC CONVERTER 0.6-5.5V 55W2,95V17V1591 - Immediate$17.69Näytä tiedot
DC DC CONVERTER 0.6-3.6V 2WLMZ10500SILTDC DC CONVERTER 0.6-3.6V 2W2,7V5,5V2611 - Immediate$3.01Näytä tiedot
DC DC CONVERTER 0.6-3.6VLMZ10501SILRDC DC CONVERTER 0.6-3.6V2,7V5,5V1208 - Immediate$3.26Näytä tiedot
DC DC CONVERTER 0.8-3.6V 14WLMZ30604RKGTDC DC CONVERTER 0.8-3.6V 14W2,95V6V639 - Immediate$6.39Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöSaatavana oleva määrä Hinta
EVAL BOARD FOR LMZ30602LMZ30602EVM-002EVAL BOARD FOR LMZ306021 ei-erotettu lähtö-0 - Immediate$52.47Näytä tiedot
EVAL BOARD FOR LMZ30606LMZ30606EVM-003EVAL BOARD FOR LMZ306061 ei-erotettu lähtö-6 - Immediate$57.72Näytä tiedot
EVAL BOARD FOR LMZ31503LMZ31503EVM-692EVAL BOARD FOR LMZ315031 ei-erotettu lähtö-1 - Immediate$223.76Näytä tiedot
EVAL BOARD FOR LMZ31506LMZ31506EVM-692EVAL BOARD FOR LMZ315061 ei-erotettu lähtö-1 - Immediate$223.76Näytä tiedot
EVAL BOARD FOR LMZ31710LMZ31710EVM-001EVAL BOARD FOR LMZ317101 ei-erotettu lähtö-10 - Immediate$223.76Näytä tiedot
PTM Published on: 2011-04-29