LMZ3

Powering FPGAs with SIMPLE SWITCHER® LMZ3 Power Modules

Texas Instruments

This presentation will discuss FPGA Basics and Considerations such as: Voltage Accuracy, Tolerance Requirements, Sequencing Solutions, Power Estimation Tools, In-Rush Current Solutions, and Load Transients and Voltage Ripple. An overview of the LMZ3 Power Module family will follow FPGA basics, in which the features and specifications of LMZ3 devices will be highlighted. Following the LMZ3 Family overview will be some Xilinx and Altera reference designs, powered by LMZ3 devices. This presentation will conclude with information about TI’s various tools and resources.

Voltage Regulators- DC DC Switching Regulators

KuvaManufacturer Part NumberKuvausTopologiaLähdön tyyppiSaatavana oleva määrä Hinta
IC REG BUCK 12V 1A TO263TL2575-12IKTTRIC REG BUCK 12V 1A TO263PaluuKiinteä262 - Immediate
2745 - Marketplace
$2.78Näytä tiedot
IC REG BUCK 15V 1A TO263TL2575-15IKTTRIC REG BUCK 15V 1A TO263PaluuKiinteä150 - Immediate
1184 - Marketplace
$2.91Näytä tiedot
IC REG BUCK 3.3V 1A TO263TL2575-33IKTTRIC REG BUCK 3.3V 1A TO263PaluuKiinteä372 - Immediate$2.28Näytä tiedot
IC REG BUCK ADJ 1A TO263TL2575-ADJIKTTRIC REG BUCK ADJ 1A TO263PaluuSäädettävä2452 - Immediate$2.48Näytä tiedot
IC REG BOOST ADJ 1A SOT23-5LM2733YMFX/NOPBIC REG BOOST ADJ 1A SOT23-5VahvistusSäädettävä2769 - Immediate$1.62Näytä tiedot

Voltage Regulators- DC/DC Switching Controllers

KuvaManufacturer Part NumberKuvausLähdön konfiguraatioTopologiaSaatavana oleva määrä Hinta
IC REG CTRLR BUCK 14TSSOPLM3150MHX/NOPBIC REG CTRLR BUCK 14TSSOPPositiivinenPaluu2535 - Immediate$3.64Näytä tiedot
IC REG CTRLR BUCK 14TSSOPLM3150MH/NOPBIC REG CTRLR BUCK 14TSSOPPositiivinenPaluu1979 - Immediate$4.29Näytä tiedot
IC REG CTRLR BUCK 14TSSOPLM3150MHE/NOPBIC REG CTRLR BUCK 14TSSOPPositiivinenPaluu2819 - Immediate$4.29Näytä tiedot
IC REG CTRLR BUCK 14TSSOPLM3151MH-3.3/NOPBIC REG CTRLR BUCK 14TSSOPPositiivinenPaluu316 - Immediate$4.29Näytä tiedot
IC REG CTRLR BUCK 14TSSOPLM3151MHE-3.3/NOPBIC REG CTRLR BUCK 14TSSOPPositiivinenPaluu816 - Immediate$4.29Näytä tiedot

DC DC Converters

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Saatavana oleva määrä Hinta
DC DC CONVERTER 0.8-6VLMZ23605TZE/NOPBDC DC CONVERTER 0.8-6V6V36V841 - Immediate$21.97Näytä tiedot
DC DC CONVERTER 0.8-3.6V 7WLMZ30602RKGTDC DC CONVERTER 0.8-3.6V 7W2,95V6V396 - Immediate$5.06Näytä tiedot
DC DC CONVERTER 0.8-5.5V 17WLMZ31503RUQTDC DC CONVERTER 0.8-5.5V 17W4,5V14,5V0 - Immediate$9.56Näytä tiedot
DC DC CONVERTER 0.8-3.6V 22WLMZ30606RKGTDC DC CONVERTER 0.8-3.6V 22W2,95V6V1024 - Immediate$7.90Näytä tiedot
DC DC CONVERTER 0.6-5.5V 33WLMZ31506RUQTDC DC CONVERTER 0.6-5.5V 33W1,6V14,5V554 - Immediate$11.87Näytä tiedot

DC/DC and AC/DC (Off-Line) SMPS

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöSaatavana oleva määrä Hinta
EVAL BOARD FOR LM5576LM5576EVALEVAL BOARD FOR LM55761 ei-erotettu lähtö-0 - Immediate$35.14Näytä tiedot
EVAL BOARD FOR LM5574LM5574BLDT/NOPBEVAL BOARD FOR LM55741 ei-erotettu lähtö-0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR LMZ30602LMZ30602EVM-002EVAL BOARD FOR LMZ306021 ei-erotettu lähtö-0 - Immediate$52.47Näytä tiedot
EVAL BOARD FOR LMZ30606LMZ30606EVM-003EVAL BOARD FOR LMZ306061 ei-erotettu lähtö-6 - Immediate$57.72Näytä tiedot
EVAL BOARD FOR LMZ31503LMZ31503EVM-692EVAL BOARD FOR LMZ315031 ei-erotettu lähtö-1 - Immediate$223.76Näytä tiedot
PTM Published on: 2014-11-17