SIMPLE SWITCHER Nano II

Power: SIMPLE SWITCHER® Nano Modules Overview

Texas Instruments

SIMPLE SWITCHER® Nano modules are highly efficient, space-saving solutions that are great for noise sensitive applications. Power modules have been proven to reduce man hours and increase productivity during the design flow process, by reducing the number of process steps and testing time.

Related Parts

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Saatavana oleva määrä Hinta
DC DC CONVERTER 0.8-3.6V 7WLMZ30602RKGTDC DC CONVERTER 0.8-3.6V 7W2,95V6V396 - Immediate$5.06Näytä tiedot
DC DC CONVERTER 0.8-5.5V 17WLMZ31503RUQTDC DC CONVERTER 0.8-5.5V 17W4,5V14,5V0 - Immediate$9.56Näytä tiedot
DC DC CONVERTER 0.8-3.6V 22WLMZ30606RKGTDC DC CONVERTER 0.8-3.6V 22W2,95V6V1024 - Immediate$7.90Näytä tiedot
DC DC CONVERTER 0.6-5.5V 33WLMZ31506RUQTDC DC CONVERTER 0.6-5.5V 33W1,6V14,5V554 - Immediate$11.87Näytä tiedot
DC DC CONVERTER -3 TO -17VLMZ34002RKGTDC DC CONVERTER -3 TO -17V4,5V40V1973 - Immediate$14.75Näytä tiedot
DC DC CONVERTER 2.5-15V 38WLMZ35003RKGTDC DC CONVERTER 2.5-15V 38W7V50V418 - Immediate$17.09Näytä tiedot
DC DC CONVERTER 0.6-5.5V 55WLMZ31710RVQTDC DC CONVERTER 0.6-5.5V 55W2,95V17V1591 - Immediate$17.69Näytä tiedot
DC DC CONVERTER 0.8-3.6V 14WLMZ30604RKGTDC DC CONVERTER 0.8-3.6V 14W2,95V6V639 - Immediate$6.39Näytä tiedot
DC DC CONVERTER 0.6-5.5V 22WLMZ31704RVQTDC DC CONVERTER 0.6-5.5V 22W2,95V17V863 - Immediate$8.06Näytä tiedot
DC DC CONVERTER 0.6-3.6V 108WLMZ31530RLGTDC DC CONVERTER 0.6-3.6V 108W3V14,5V4379 - Immediate$26.44Näytä tiedot
DC DC CONVERTER 0.6-3.6V 72WLMZ31520RLGTDC DC CONVERTER 0.6-3.6V 72W3V14,5V1739 - Immediate$19.83Näytä tiedot
DC DC CONVERTER 0.6-5.5V 39WLMZ31707RVQRDC DC CONVERTER 0.6-5.5V 39W2,95V17V367 - Immediate$12.05Näytä tiedot
DC DC CONVERTER 0.9-6V 4WLMZ21700SILTDC DC CONVERTER 0.9-6V 4W3V17V9 - Immediate$4.81Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöSaatavana oleva määrä Hinta
EVAL BOARD FOR LMZ30602LMZ30602EVM-002EVAL BOARD FOR LMZ306021 ei-erotettu lähtö-0 - Immediate$52.47Näytä tiedot
EVAL BOARD FOR LMZ30606LMZ30606EVM-003EVAL BOARD FOR LMZ306061 ei-erotettu lähtö-6 - Immediate$57.72Näytä tiedot
EVAL BOARD FOR LMZ31503LMZ31503EVM-692EVAL BOARD FOR LMZ315031 ei-erotettu lähtö-1 - Immediate$223.76Näytä tiedot
EVAL BOARD FOR LMZ31506LMZ31506EVM-692EVAL BOARD FOR LMZ315061 ei-erotettu lähtö-1 - Immediate$223.76Näytä tiedot
EVAL BOARD FOR LMZ30604LMZ30604EVM-001EVAL BOARD FOR LMZ306041 ei-erotettu lähtö-0 - Immediate$52.47Näytä tiedot
PTM Published on: 2015-03-09